Fixed Inductors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ADL3225VT-4R7M-TL000
FIXED IND 10UH 450MA 150MOHM SMD
TDK Corporation
708
In Stock
1 : $1.20000
Cut Tape (CT)
6,000 : $0.58587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
450 mA
450mA
Shielded
150mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
ADL3225VT-4R7M-TL000
FIXED IND 4.7UH 720MA 100MOHM SM
TDK Corporation
1,777
In Stock
1 : $1.20000
Cut Tape (CT)
6,000 : $0.57500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
720 mA
720mA
Shielded
100mOhm
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.