Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,975 In Stock | 1 : $5.88000 Cut Tape (CT) 800 : $3.03550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±15% | 240 mA | 240mA | Unshielded | 6.9Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
12,678 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±15% | 760 mA | 760mA | Unshielded | 672mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
7,491 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±15% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
3,201 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±15% | 5.5 A | 5.5A | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
3,987 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±15% | 500 mA | 500mA | Unshielded | 1.58Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
1,480 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±15% | 1.48 A | 1.48A | Unshielded | 179mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
11,898 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±15% | 2.9 A | 2.9A | Unshielded | 47mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
5,550 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±15% | 3.41 A | 3.41A | Unshielded | 34mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
4,156 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±15% | 2.51 A | 2.51A | Unshielded | 63mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
3,449 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±15% | 2.11 A | 2.11A | Unshielded | 89mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
3,125 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±15% | 1.04 A | 1.04A | Unshielded | 362mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
3,111 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±15% | 1 A | 1A | Unshielded | 397mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
3,200 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±15% | 810 mA | 810mA | Unshielded | 604mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
1,908 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±15% | 390 mA | 390mA | Unshielded | 2.51Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
2,400 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±15% | 350 mA | 350mA | Unshielded | 3.25Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
1,156 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±15% | 2.36 A | 2.36A | Unshielded | 71mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
1,549 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±15% | 970 mA | 970mA | Unshielded | 418mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
7,473 In Stock | 1 : $5.88000 Cut Tape (CT) 800 : $3.03550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 mH | ±15% | 50 mA | 50mA | Unshielded | 160Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
2,113 In Stock | 1 : $5.88000 Cut Tape (CT) 800 : $3.03550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±15% | 71 mA | 71mA | Unshielded | 74Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
1,538 In Stock | 1 : $5.88000 Cut Tape (CT) 800 : $3.03550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 mH | ±15% | 77 mA | 77mA | Unshielded | 66Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
1,475 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±15% | 380 mA | 380mA | Unshielded | 2.73Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
803 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±15% | 3.7 A | 3.7A | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
547 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±15% | 3.07 A | 3.07A | Unshielded | 42mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
802 In Stock | 1 : $5.88000 Cut Tape (CT) 800 : $3.03550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±15% | 80 mA | 80mA | Unshielded | 62Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 1 : $4.45000 Cut Tape (CT) 800 : $2.30129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±15% | 3.23 A | 3.23A | Unshielded | 38mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) |