Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,474 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.35876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±5% | 120 mA | - | Unshielded | 13Ohm Max | 30 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
125,227 In Stock | 1 : $2.44000 Cut Tape (CT) 2,000 : $1.26500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±5% | 182 mA | - | Unshielded | 5.6Ohm Max | 30 @ 2.5MHz | 15MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
9,558 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.35876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±5% | 297 mA | - | Unshielded | 2.1Ohm Max | 30 @ 7.9MHz | 30MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
606 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.33444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.9 µH | ±5% | 378 mA | - | Unshielded | 1.3Ohm Max | 30 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
7,087 In Stock | 1 : $2.11000 Cut Tape (CT) 500 : $1.07750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
5,504 In Stock | 1 : $2.11000 Cut Tape (CT) 500 : $1.24732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Phenolic | 47 nH | ±10% | 636 mA | - | Unshielded | 300mOhm Max | 30 @ 50MHz | 800MHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
1,524 In Stock | 1 : $2.11000 Cut Tape (CT) 500 : $1.24732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 150 nH | ±10% | 910 mA | - | Unshielded | 250mOhm Max | 30 @ 25MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
1,021 In Stock | 1 : $2.11000 Cut Tape (CT) 500 : $1.24732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 820 nH | ±10% | 556 mA | - | Unshielded | 670mOhm Max | 30 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
572 In Stock | 1 : $2.11000 Cut Tape (CT) 500 : $1.24732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 100 nH | ±10% | 1.018 A | - | Unshielded | 200mOhm Max | 30 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
408 In Stock | 1 : $2.11000 Cut Tape (CT) 500 : $1.24732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Phenolic | 10 nH | ±10% | 966 mA | - | Unshielded | 130mOhm Max | 30 @ 50MHz | 2GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
25,144 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.35876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±5% | 321 mA | - | Unshielded | 1.8Ohm Max | 30 @ 7.9MHz | 40MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
3,507 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $0.97750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±5% | 224 mA | - | Unshielded | 3.7Ohm Max | 30 @ 2.5MHz | 20MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
1,850 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 56 µH | ±5% | 152 mA | - | Unshielded | 8Ohm Max | 30 @ 2.5MHz | 11MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
492 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 27 µH | ±5% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
295 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±5% | 431 mA | - | Unshielded | 1Ohm Max | 30 @ 7.9MHz | 70MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
13,499 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.35876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±5% | 393 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.9MHz | 58MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
4,373 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $0.92552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±5% | 515 mA | - | Unshielded | 700mOhm Max | 30 @ 7.9MHz | 120MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
997 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5.6 µH | ±5% | 341 mA | - | Unshielded | 1.6Ohm Max | 30 @ 7.9MHz | 42MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
930 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.2 µH | ±5% | 497 mA | - | Unshielded | 750mOhm Max | 30 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
701 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 8.2 µH | ±5% | 305 mA | - | Unshielded | 2Ohm Max | 30 @ 7.9MHz | 35MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
525 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.7 µH | ±5% | 411 mA | - | Unshielded | 1.1Ohm Max | 30 @ 7.9MHz | 65MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
471 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 39 µH | ±5% | 170 mA | - | Unshielded | 6.4Ohm Max | 30 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
439 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.8 µH | ±5% | 454 mA | - | Unshielded | 900mOhm Max | 30 @ 7.9MHz | 75MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
397 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±5% | 467 mA | - | Unshielded | 850mOhm Max | 30 @ 7.9MHz | 85MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
267 In Stock | 1 : $2.61000 Cut Tape (CT) 500 : $1.53696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±5% | 257 mA | - | Unshielded | 2.8Ohm Max | 30 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) |