Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 2.7NH 1.3A 65MOHM SMD
FIXED IND 2.7NH 1.3A 65MOHM SMD
TDK Corporation
39,477
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.04163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.7 nH
±0.2nH
1.3 A
-
Shielded
65mOhm Max
10 @ 500MHz
5.5GHz
-
-55°C ~ 125°C
500 MHz
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
FIXED IND 3.3NH 1.2A 80MOHM SMD
FIXED IND 3.3NH 1.2A 80MOHM SMD
TDK Corporation
32,509
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.04613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.2nH
1.2 A
-
Shielded
80mOhm Max
10 @ 500MHz
4.5GHz
-
-55°C ~ 125°C
500 MHz
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
FIXED IND 4.7NH 900MA 138MOHM SM
FIXED IND 4.7NH 900MA 138MOHM SM
TDK Corporation
15,275
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.04613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
4.7 nH
±5%
900 mA
-
Shielded
138mOhm Max
10 @ 500MHz
3.9GHz
-
-55°C ~ 125°C
500 MHz
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
FIXED IND 3.9NH 1A 100 MOHM SMD
FIXED IND 3.9NH 1A 100 MOHM SMD
TDK Corporation
3,574
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.04613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.2nH
1 A
-
Shielded
100mOhm Max
10 @ 500MHz
4.4GHz
-
-55°C ~ 125°C
500 MHz
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
FIXED IND 2.2NH 1.4A 54MOHM SMD
FIXED IND 2.2NH 1.4A 54MOHM SMD
TDK Corporation
443
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.04613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.2 nH
±0.2nH
1.4 A
-
Shielded
54mOhm Max
10 @ 500MHz
5.6GHz
-
-55°C ~ 125°C
500 MHz
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.