Fixed Inductors

Results: 52
Stocking Options
Environmental Options
Media
Exclude
52Results
Applied FiltersRemove All

Showing
of 52
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NLCV32
FIXED IND 3.3UH 1A 192 MOHM SMD
TDK Corporation
3,987
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.11666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1 A
-
Unshielded
192mOhm Max
15 @ 7.96MHz
54MHz
AEC-Q200
-40°C ~ 125°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 1UH 1A 78 MOHM SMD
TDK Corporation
0
In Stock
2,000 : $0.11465
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
1 µH
±20%
1 A
-
Unshielded
78mOhm Max
10 @ 7.96MHz
100MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 47UH 180MA 2.13 OHM
TDK Corporation
0
In Stock
2,000 : $0.11465
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
47 µH
±10%
180 mA
-
Unshielded
2.13Ohm Max
15 @ 2.52MHz
14MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV25
FIXED IND 10UH 210MA 2.19 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±10%
210 mA
-
Unshielded
2.19Ohm Max
30 @ 2.52MHz
32MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 15UH 175MA 2.86 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
15 µH
±10%
175 mA
-
Unshielded
2.86Ohm Max
30 @ 2.52MHz
21MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 1UH 475MA 442 MOHM SMD
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±20%
475 mA
-
Unshielded
442mOhm Max
20 @ 7.96MHz
200MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 1.5UH 435MA 546 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
435 mA
-
Unshielded
546mOhm Max
20 @ 7.96MHz
165MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 22UH 160MA 3.64 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±10%
160 mA
-
Unshielded
3.64Ohm Max
30 @ 2.52MHz
18MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 2.2UH 390MA 650 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
390 mA
-
Unshielded
650mOhm Max
20 @ 7.96MHz
95MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 33UH 120MA 5.46 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
33 µH
±10%
120 mA
-
Unshielded
5.46Ohm Max
30 @ 2.52MHz
16MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 3.3UH 340MA 845 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
340 mA
-
Unshielded
845mOhm Max
20 @ 7.96MHz
55MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 4.7UH 285MA 1.04 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
285 mA
-
Unshielded
1.04Ohm Max
20 @ 7.96MHz
43MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
FIXED IND 6.8UH 275MA 1.3 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
275 mA
-
Unshielded
1.3Ohm Max
20 @ 7.96MHz
39MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV32
FIXED IND 10UH 450MA 468 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±10%
450 mA
-
Unshielded
468mOhm Max
15 @ 2.52MHz
30MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 100UH 120MA 4.81 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
100 µH
±10%
120 mA
-
Unshielded
4.81Ohm Max
15 @ 796kHz
10MHz
AEC-Q200
-40°C ~ 105°C
796 kHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 15UH 370MA 728 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
15 µH
±10%
370 mA
-
Unshielded
728mOhm Max
15 @ 2.52MHz
26MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 150UH 100MA 7.93 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
150 µH
±10%
100 mA
-
Unshielded
7.93Ohm Max
20 @ 796kHz
8MHz
AEC-Q200
-40°C ~ 105°C
796 kHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 1.5UH 830MA 143 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
830 mA
-
Unshielded
143mOhm Max
10 @ 7.96MHz
80MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 22UH 300MA 1 OHM SMD
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
22 µH
±10%
300 mA
-
Unshielded
1Ohm Max
15 @ 2.52MHz
21MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 220UH 80MA 10.92 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
220 µH
±10%
80 mA
-
Unshielded
10.92Ohm Max
20 @ 796kHz
7MHz
AEC-Q200
-40°C ~ 105°C
796 kHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 2.2UH 770MA 169 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
770 mA
-
Unshielded
169mOhm Max
10 @ 7.96MHz
68MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 33UH 240MA 1.43 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
33 µH
±10%
240 mA
-
Unshielded
1.43Ohm Max
15 @ 2.52MHz
17MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 330UH 70MA 15.99 OHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
330 µH
±10%
70 mA
-
Unshielded
15.99Ohm Max
20 @ 796kHz
6MHz
AEC-Q200
-40°C ~ 105°C
796 kHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 3.3UH 690MA 208 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
690 mA
-
Unshielded
208mOhm Max
10 @ 7.96MHz
54MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 4.7UH 620MA 260 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
620 mA
-
Unshielded
260mOhm Max
15 @ 7.96MHz
46MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
Showing
of 52

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.