Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,300 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 600 mA | - | Unshielded | 504mOhm Max | 20 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
14,765 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,008 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 180 mA | - | Unshielded | 1.64Ohm | 15 @ 2.52MHz | 14MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
6,217 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 450 mA | - | Unshielded | 468mOhm Max | 15 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,405 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.7 A | - | Unshielded | 66mOhm Max | 15 @ 7.96MHz | 100MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
11,670 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 900 mA | - | Unshielded | 240mOhm Max | 15 @ 7.96MHz | 46MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
8,000 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 1.8 A | - | Unshielded | 52.8mOhm Max | 5 @ 25.2MHz | 500MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,890 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 700 mA | - | Unshielded | 348mOhm Max | 15 @ 7.96MHz | 38MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,173 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 100 mA | - | Unshielded | 7.93Ohm Max | 20 @ 796kHz | 8MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,045 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1 A | - | Unshielded | 78mOhm Max | 10 @ 7.96MHz | 100MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,991 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | - | Unshielded | 1.43Ohm Max | 15 @ 2.52MHz | 17MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,340 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 500 mA | - | Unshielded | 684mOhm Max | 10 @ 7.96MHz | 46MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,244 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 2.6 A | - | Unshielded | 28.8mOhm Max | 10 @ 25.2MHz | 500MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,123 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.4 A | - | Unshielded | 114mOhm Max | 15 @ 7.96MHz | 80MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,570 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 620 mA | - | Unshielded | 260mOhm Max | 15 @ 7.96MHz | 46MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,395 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 300 mA | - | Unshielded | 1Ohm Max | 15 @ 2.52MHz | 21MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,800 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 690 mA | - | Unshielded | 208mOhm Max | 10 @ 7.96MHz | 54MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,010 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 360 mA | - | Unshielded | 1.32Ohm Max | 15 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,000 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 1.69 A | - | Unshielded | 60mOhm Max | 5 @ 25.2MHz | 400MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,193 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 1.34 A | - | Unshielded | 96mOhm Max | 5 @ 25.2MHz | 220MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,563 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 2.4 A | - | Unshielded | 32.4mOhm Max | 10 @ 25.2MHz | 400MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,391 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 80 mA | - | Unshielded | 10.92Ohm Max | 20 @ 796kHz | 7MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,695 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 160 mA | - | Unshielded | 3.64Ohm Max | 30 @ 2.52MHz | 18MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,188 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 530 mA | - | Unshielded | 351mOhm Max | 15 @ 7.96MHz | 38MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,750 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 70 mA | - | Unshielded | 15.99Ohm Max | 20 @ 796kHz | 6MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |