Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,471 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 150 mA | - | Unshielded | 2.1Ohm Max | 30 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
38,147 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 450 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 180MHz | AEC-Q200 | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
30,296 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.08624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 80 mA | - | Unshielded | 11.1Ohm Max | 20 @ 2.52MHz | 17MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
7,449 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±5% | 160 mA | - | Unshielded | 3.05Ohm Max | 25 @ 7.96MHz | 36MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
6,338 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 260 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.96MHz | 60MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,172 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 nH | ±5% | 450 mA | - | Unshielded | 220mOhm Max | 23 @ 100MHz | 1.5GHz | AEC-Q200 | -40°C ~ 105°C | 100 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,250 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 110 mA | - | Unshielded | 3.7Ohm Max | 30 @ 2.52MHz | 20MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,205 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 450 mA | - | Unshielded | 500mOhm Max | 30 @ 25.2MHz | 220MHz | AEC-Q200 | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,175 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 125 mA | - | Unshielded | 5.5Ohm Max | 25 @ 2.52MHz | 22MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,122 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 nH | ±5% | 450 mA | - | Unshielded | 360mOhm Max | 30 @ 25.2MHz | 320MHz | AEC-Q200 | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,961 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,950 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 65 mA | - | Unshielded | 15Ohm Max | 20 @ 796kHz | 8MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,930 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 155 mA | - | Unshielded | 3.5Ohm Max | 25 @ 2.52MHz | 33MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,302 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 390 mA | - | Unshielded | 750mOhm Max | 30 @ 7.96MHz | 100MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,034 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±5% | 70 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 10MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,611 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 25 mA | - | Unshielded | 40Ohm Max | 20 @ 796kHz | 4MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,036 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±5% | 500 mA | - | Unshielded | 350mOhm Max | 30 @ 25.2MHz | 550MHz | AEC-Q200 | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,034 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±5% | 120 mA | - | Unshielded | 3.3Ohm Max | 30 @ 2.52MHz | 20MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,016 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±5% | 35 mA | - | Unshielded | 36Ohm Max | 20 @ 796kHz | 5MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,000 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,000 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±5% | 350 mA | - | Unshielded | 900mOhm Max | 30 @ 7.96MHz | 80MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,716 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±5% | 45 mA | - | Unshielded | 28Ohm Max | 20 @ 796kHz | 6MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,650 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 290 mA | - | Unshielded | 1.1Ohm Max | 30 @ 7.96MHz | 70MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,128 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 40 mA | - | Unshielded | 10Ohm Max | 20 @ 796kHz | 10MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,226 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 185 mA | - | Unshielded | 1.9Ohm Max | 30 @ 7.96MHz | 55MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) |