Fixed Inductors

Results: 157
Stocking Options
Environmental Options
Media
Exclude
157Results
Applied FiltersRemove All

Showing
of 157
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2474 Series
FIXED IND 100UH 1.3A 208 MOHM TH
Delevan
2,270
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
100 µH
±15%
1.3 A
640mA
Unshielded
208mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 39UH 2.05A 84 MOHM TH
Delevan
2,777
In Stock
1 : $2.98000
Bulk
-
Bulk
Active
Molded
Ferrite
39 µH
±15%
2.05 A
1A
Unshielded
84mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 1MH 390MA 2.3 OHM TH
Delevan
845
In Stock
1 : $4.69000
Bulk
-
Bulk
Active
Molded
Ferrite
1 mH
±15%
390 mA
200mA
Unshielded
2.3Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 33UH 2.17A 75 MOHM TH
Delevan
1,998
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
33 µH
±15%
2.17 A
1.1A
Unshielded
75mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 68UH 1.56A 145 MOHM TH
Delevan
1,467
In Stock
1 : $5.95000
Cut Tape (CT)
1,000 : $3.40375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Ferrite
68 µH
±15%
1.56 A
770mA
Unshielded
145mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 4.7UH 4.01A 22 MOHM TH
Delevan
782
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
4.7 µH
±15%
4.01 A
2.9A
Unshielded
22mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 470UH 590MA 1.03 OHM
Delevan
524
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
470 µH
±15%
590 mA
290mA
Unshielded
1.03Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
432
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 1UH 6.27A 9 MOHM TH
Delevan
335
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
1 µH
±15%
6.27 A
6.4A
Unshielded
9mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 12UH 3.09A 37 MOHM TH
Delevan
4,005
In Stock
1 : $6.23000
Cut Tape (CT)
100 : $4.21590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Ferrite
12 µH
±15%
3.09 A
1.8A
Unshielded
37mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 47UH 1.84A 104 MOHM TH
Delevan
206
In Stock
1 : $6.23000
Cut Tape (CT)
100 : $4.21590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Ferrite
47 µH
±15%
1.84 A
930mA
Unshielded
104mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 2.2UH 5.22A 13 MOHM TH
Delevan
780
In Stock
1 : $4.21000
Bulk
-
Bulk
Active
Molded
Ferrite
2.2 µH
±15%
5.22 A
4.3A
Unshielded
13mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 15UH 2.97A 40 MOHM TH
Delevan
898
In Stock
1 : $5.95000
Cut Tape (CT)
500 : $3.51392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Ferrite
15 µH
±15%
2.97 A
1.6A
Unshielded
40mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 10UH 3.27A 33 MOHM TH
Delevan
817
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
10 µH
±15%
3.27 A
2A
Unshielded
33mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 330UH 740MA 650 MOHM
Delevan
742
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
330 µH
±15%
740 mA
350mA
Unshielded
650mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 8.2UH 3.55A 28 MOHM TH
Delevan
600
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
8.2 µH
±15%
3.55 A
2.2A
Unshielded
28mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 1.5UH 5.67A 11 MOHM TH
Delevan
210
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
1.5 µH
±15%
5.67 A
5.2A
Unshielded
11mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 27UH 2.25A 70 MOHM TH
Delevan
106
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
27 µH
±15%
2.25 A
1.2A
Unshielded
70mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 2.2MH 280MA 4.4 OHM TH
Delevan
4,933
In Stock
1 : $7.02000
Bulk
-
Bulk
Active
Molded
Ferrite
2.2 mH
±15%
280 mA
140mA
Unshielded
4.4Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 1.5MH 340MA 3 OHM TH
Delevan
2,025
In Stock
1 : $7.02000
Bulk
-
Bulk
Active
Molded
Ferrite
1.5 mH
±15%
340 mA
160mA
Unshielded
3Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 470UH 590MA 1.03 OHM
Delevan
1,000
In Stock
1,000 : $3.40375
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
470 µH
±15%
590 mA
290mA
Unshielded
1.03Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
Axial
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 220UH 840MA 505 MOHM
Delevan
39
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
220 µH
±15%
840 mA
430mA
Unshielded
505mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 2.7UH 5.03A 14 MOHM TH
Delevan
100
In Stock
1 : $5.95000
Cut Tape (CT)
500 : $3.51392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Ferrite
2.7 µH
±15%
5.03 A
3.9A
Unshielded
14mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 6.8UH 3.69A 26 MOHM TH
Delevan
100
In Stock
1 : $6.23000
Cut Tape (CT)
100 : $4.21590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Ferrite
6.8 µH
±15%
3.69 A
2.5A
Unshielded
26mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 390UH 680MA 770 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $3.40375
Bulk
-
Bulk
Active
Molded
Ferrite
390 µH
±15%
680 mA
320mA
Unshielded
770mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
Showing
of 157

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.