Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,893 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.23500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±5% | 158 mA | - | Unshielded | 8Ohm Max | 50 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
466 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±5% | 55 mA | - | Unshielded | 60Ohm Max | 30 @ 790kHz | 2.5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
649 In Stock | 1 : $7.38000 Cut Tape (CT) 650 : $4.32375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±1% | 158 mA | - | Unshielded | 8Ohm Max | 50 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 2-SMD | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.190" (4.83mm) | |||
10,648 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.23500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 270 µH | ±5% | 129 mA | - | Unshielded | 12Ohm Max | 40 @ 790kHz | 4MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
7,301 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.9 µH | ±5% | 472 mA | - | Unshielded | 900mOhm Max | 50 @ 7.9MHz | 40MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,833 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±5% | 354 mA | - | Unshielded | 1.6Ohm Max | 50 @ 7.9MHz | 20MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,829 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 µH | ±5% | 120 mA | - | Unshielded | 14Ohm Max | 40 @ 790kHz | 3.5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
877 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 180 µH | ±5% | 145 mA | - | Unshielded | 9.5Ohm Max | 40 @ 790kHz | 5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
116 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.7 µH | ±5% | 517 mA | - | Unshielded | 750mOhm Max | 50 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
26,048 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.23500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±5% | 317 mA | - | Unshielded | 2Ohm Max | 50 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,840 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.23500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±5% | 149 mA | - | Unshielded | 9Ohm Max | 40 @ 790kHz | 6MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,829 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.23500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±5% | 142 mA | - | Unshielded | 10Ohm Max | 40 @ 790kHz | 4MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,454 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 56 µH | ±5% | 191 mA | - | Unshielded | 5.5Ohm Max | 50 @ 2.5MHz | 9MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,337 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.23500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±5% | 250 mA | - | Unshielded | 3.2Ohm Max | 50 @ 2.5MHz | 13MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,166 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±5% | 634 mA | - | Unshielded | 500mOhm Max | 50 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,000 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.2 µH | ±5% | 604 mA | - | Unshielded | 550mOhm Max | 50 @ 7.9MHz | 80MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,000 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±5% | 88 mA | - | Unshielded | 26Ohm Max | 40 @ 790kHz | 3MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
663 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±5% | 448 mA | - | Unshielded | 1Ohm Max | 50 @ 7.9MHz | 35MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
655 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±5% | 200 mA | - | Unshielded | 5Ohm Max | 50 @ 2.5MHz | 10MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
434 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±5% | 535 mA | - | Unshielded | 700mOhm Max | 50 @ 7.9MHz | 55MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
368 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.8 µH | ±5% | 556 mA | - | Unshielded | 650mOhm Max | 50 @ 7.9MHz | 60MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
354 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 820 µH | ±5% | 67 mA | - | Unshielded | 45Ohm Max | 30 @ 790kHz | 2.5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
141 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 560 µH | ±5% | 82 mA | - | Unshielded | 30Ohm Max | 30 @ 790kHz | 3MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
732 In Stock | 1 : $1.72000 Cut Tape (CT) 500 : $1.01284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 220 nH | ±10% | 708 mA | - | Unshielded | 400mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
11,749 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.23500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5.6 µH | ±5% | 427 mA | - | Unshielded | 1.1Ohm Max | 50 @ 7.9MHz | 33MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |