Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,573 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±20% | 20 mA | - | Shielded | 32.8Ohm Max | - | 800kHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
7,339 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 500 mA | - | Shielded | 230mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
4,998 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±20% | 100 mA | - | Shielded | 8.5Ohm Max | - | 2MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
3,369 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 700 mA | - | Shielded | 110mOhm Max | - | 25MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
2,248 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 300 mA | - | Shielded | 480mOhm Max | - | 10MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
6,071 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $1.29368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 150 mA | - | Shielded | 3.4Ohm Max | - | 2MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
4,590 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | - | Shielded | 75mOhm Max | - | 38MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
4,555 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 400 mA | - | Shielded | 290mOhm Max | - | 15MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
7,017 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.4 A | - | Shielded | 60mOhm Max | - | 105MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
6,587 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 800 mA | - | Shielded | 90mOhm Max | - | 33MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
3,208 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±20% | 60 mA | - | Shielded | 25Ohm Max | - | 1MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,150 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 220 mA | - | Shielded | 770mOhm Max | - | 6MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,073 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 600 mA | - | Shielded | 190mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
206 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | - | Shielded | 50mOhm Max | - | 120MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
21,795 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.2 A | - | Shielded | 65mOhm Max | - | 50MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
8,040 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $0.47590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.6 A | - | Shielded | 55mOhm Max | - | 120MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
3,457 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3 A | - | Shielded | 40mOhm Max | - | 250MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
852 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±20% | 40 mA | - | Shielded | 25Ohm Max | - | 1MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
2,000 In Stock | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 2.8 A | - | Shielded | 45mOhm Max | - | 125MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 260 mA | - | Shielded | 590mOhm Max | - | 9MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 200 mA | - | Shielded | 1.4Ohm Max | - | 5MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 190 mA | - | Shielded | 1.8Ohm Max | - | 4MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±20% | 120 mA | - | Shielded | 4.2Ohm Max | - | 2MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±20% | 80 mA | - | Shielded | 11Ohm Max | - | 1MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
0 In Stock Check Lead Time | 1 : $4.96000 Cut Tape (CT) 2,000 : $2.39000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 180 mA | - | Shielded | 2.2Ohm Max | - | 3MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) |