Fixed Inductors

Results: 24
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SPD62 Series
SPD62R-472M
FIXED IND 4.7UH 2A 150 MOHM SMD
Delevan
7,481
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2 A
2A
Shielded
150mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-473M
FIXED IND 47UH 700MA 750MOHM SMD
Delevan
7,059
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
700 mA
700mA
Shielded
750mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-223M
FIXED IND 22UH 1A 400 MOHM SMD
Delevan
737
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1 A
1A
Shielded
400mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-352M
FIXED IND 3.5UH 2.5A 120MOHM SMD
Delevan
5,575
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.5 µH
±20%
2.5 A
2.5A
Shielded
120mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-103M
FIXED IND 10UH 1.4A 180 MOHM SMD
Delevan
9,576
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.4 A
1.4A
Shielded
180mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-333M
FIXED IND 33UH 820MA 500MOHM SMD
Delevan
4,980
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
820 mA
820mA
Shielded
500mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-563M
FIXED IND 56UH 680MA 850MOHM SMD
Delevan
12,577
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±20%
680 mA
680mA
Shielded
850mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-683M
FIXED IND 68UH 560MA 1.2 OHM SMD
Delevan
3,328
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
560 mA
560mA
Shielded
1.2Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-122M
FIXED IND 1.2UH 3.5A 80 MOHM SMD
Delevan
1,500
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±20%
3.5 A
3.5A
Shielded
80mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-242M
FIXED IND 2.4UH 2.8A 100MOHM SMD
Delevan
1,399
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.4 µH
±20%
2.8 A
2.8A
Shielded
100mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-124M
FIXED IND 120UH 390MA 1.7OHM SMD
Delevan
342
In Stock
1 : $3.27000
Cut Tape (CT)
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±20%
390 mA
390mA
Shielded
1.7Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-682M
FIXED IND 6.8UH 1.8A 170MOHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.8 A
1.8A
Shielded
170mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-123M
FIXED IND 12UH 1.3A 200 MOHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
1.3 A
1.3A
Shielded
200mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-153M
FIXED IND 15UH 1.2A 300 MOHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.2 A
1.2A
Shielded
300mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-183M
FIXED IND 18UH 1.1A 350 MOHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
1.1 A
1.1A
Shielded
350mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-273M
FIXED IND 27UH 940MA 450MOHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
940 mA
940mA
Shielded
450mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-393M
FIXED IND 39UH 780MA 700MOHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
780 mA
780mA
Shielded
700mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-823M
FIXED IND 82UH 500MA 1.45OHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
82 µH
±20%
500 mA
500mA
Shielded
1.45Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-104M
FIXED IND 100UH 410MA 1.6OHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
410 mA
410mA
Shielded
1.6Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-184M
FIXED IND 180UH 350MA 2.1OHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
180 µH
±20%
350 mA
350mA
Shielded
2.1Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-224M
FIXED IND 220UH 320MA 2.2OHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
320 mA
320mA
Shielded
2.2Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-274M
FIXED IND 270UH 290MA 3 OHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
270 µH
±20%
290 mA
290mA
Shielded
3Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-334M
FIXED IND 330UH 220MA 3.3OHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
220 mA
220mA
Shielded
3.3Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
SPD62R-154M
FIXED IND 150UH 370MA 1.8OHM SMD
Delevan
0
In Stock
Check Lead Time
1,500 : $1.48500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
370 mA
370mA
Shielded
1.8Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
Showing
of 24

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.