Fixed Inductors

Results: 117
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
100 nH150 nH200 nH220 nH330 nH350 nH360 nH450 nH470 nH560 nH680 nH750 nH
Current Rating (Amps)
1.5 A1.6 A1.8 A1.9 A2 A2.2 A2.3 A2.4 A2.5 A2.8 A3 A3.1 A
Current - Saturation (Isat)
2A2.3A2.7A3.2A3.4A3.6A3.8A4A4.2A4.4A4.6A4.8A
DC Resistance (DCR)
0.59mOhm Max0.70mOhm Max0.72mOhm Max0.92mOhm Max1.05mOhm Max1.2mOhm Max1.23mOhm Max1.27mOhm Max1.33mOhm Max1.4mOhm Max1.55mOhm Max1.61mOhm Max
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)0.280" L x 0.268" W (7.10mm x 6.80mm)0.319" L x 0.315" W (8.10mm x 8.00mm)0.437" L x 0.394" W (11.10mm x 10.00mm)0.453" L x 0.406" W (11.50mm x 10.30mm)0.520" L x 0.492" W (13.20mm x 12.50mm)0.524" L x 0.480" W (13.30mm x 12.20mm)0.539" L x 0.512" W (13.70mm x 13.00mm)0.677" L x 0.663" W (17.20mm x 16.85mm)
Height - Seated (Max)
0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.213" (5.40mm)0.256" (6.50mm)0.276" (7.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
117Results
Applied FiltersRemove All

Showing
of 117
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
HCM1A0805
HCM1A0805-470-R
FIXED IND 47UH 1.8A 160MOHM SMD
Eaton - Electronics Division
618
In Stock
1 : $1.16000
Cut Tape (CT)
500 : $0.63070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
47 µH
±20%
1.8 A
3.2A
Shielded
160mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.319" L x 0.315" W (8.10mm x 8.00mm)
0.213" (5.40mm)
HCM1A0503
HCM1A0503-100-R
FIXED IND 10UH 2.4A 108MOHM SMD
Eaton - Electronics Division
2,605
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.77221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
10 µH
±20%
2.4 A
2.3A
Shielded
108mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.203" L x 0.201" W (5.15mm x 5.10mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-220-R
FIXED IND 22UH 2A 149 MOHM SMD
Eaton - Electronics Division
1,157
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
22 µH
±20%
2 A
3.4A
Shielded
149mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0503
HCM1A0503-6R8-R
FIXED IND 6.8UH 2.3A 97.2MOHM SM
Eaton - Electronics Division
2,000
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.77221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
6.8 µH
±20%
2.3 A
3.8A
Shielded
97.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.203" L x 0.201" W (5.15mm x 5.10mm)
0.118" (3.00mm)
HCM1A0805
HCM1A0805-150-R
FIXED IND 15UH 2.5A 71 MOHM SMD
Eaton - Electronics Division
447
In Stock
1 : $2.38000
Cut Tape (CT)
500 : $1.51284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
15 µH
±20%
2.5 A
6A
Shielded
71mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.319" L x 0.315" W (8.10mm x 8.00mm)
0.213" (5.40mm)
HCM1A0805
HCM1A0805-4R7-R
FIXED IND 4.7UH 5.7A 20MOHM SMD
Eaton - Electronics Division
3,140
In Stock
1 : $2.47000
Cut Tape (CT)
500 : $0.97092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
4.7 µH
±20%
5.7 A
10A
Shielded
20mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.319" L x 0.315" W (8.10mm x 8.00mm)
0.213" (5.40mm)
HCM1A1307
HCM1A1307-120-R
FIXED IND 12UH 6.1A 19 MOHM SMD
Eaton - Electronics Division
750
In Stock
1 : $5.57000
Cut Tape (CT)
250 : $3.23936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
12 µH
±20%
6.1 A
11A
Shielded
19mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.539" L x 0.512" W (13.70mm x 13.00mm)
0.256" (6.50mm)
HCM1A1307
HCM1A1307-560-R
FIXED IND 56UH 4.6A 65 MOHM SMD
Eaton - Electronics Division
726
In Stock
1 : $5.57000
Cut Tape (CT)
250 : $3.23936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
56 µH
±20%
4.6 A
4.6A
Shielded
65mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.539" L x 0.512" W (13.70mm x 13.00mm)
0.256" (6.50mm)
HCM1A1307
HCM1A1307-220-R
FIXED IND 22UH 4.8A 35 MOHM SMD
Eaton - Electronics Division
250
In Stock
1 : $5.57000
Cut Tape (CT)
250 : $3.23936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
22 µH
±20%
4.8 A
8A
Shielded
35mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.539" L x 0.512" W (13.70mm x 13.00mm)
0.256" (6.50mm)
HCM1A0703
HCM1A0703-6R8-R
FIXED IND 6.8UH 3.5A 60MOHM SMD
Eaton - Electronics Division
2,140
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.54375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
6.8 µH
±20%
3.5 A
6.4A
Shielded
60mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-3R3-R
FIXED IND 3.3UH 4.9A 30MOHM SMD
Eaton - Electronics Division
1,706
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.54375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
3.3 µH
±20%
4.9 A
9A
Shielded
30mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-R22-R
FIXED IND 220NH 17A 2.7MOHM SMD
Eaton - Electronics Division
1,637
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.54375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
220 nH
±20%
17 A
24A
Shielded
2.7mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-1R5-R
FIXED IND 1.5UH 6.6A 15.5MOHM SM
Eaton - Electronics Division
1,995
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
1.5 µH
±20%
6.6 A
11A
Shielded
15.5mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-R15-R
FIXED IND 150NH 18.5A 1.8MOHM SM
Eaton - Electronics Division
1,950
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.54375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
150 nH
±20%
18.5 A
36A
Shielded
1.8mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-2R2-R
FIXED IND 2.2UH 5.7A 20MOHM SMD
Eaton - Electronics Division
1,893
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
2.2 µH
±20%
5.7 A
10A
Shielded
20mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-4R7-R
FIXED IND 4.7UH 4.1A 40MOHM SMD
Eaton - Electronics Division
1,863
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
4.7 µH
±20%
4.1 A
8.8A
Shielded
40mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-R68-R
FIXED IND 680NH 10A 5.5MOHM SMD
Eaton - Electronics Division
1,815
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
680 nH
±20%
10 A
15A
Shielded
5.5mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-R33-R
FIXED IND 330NH 14A 4 MOHM SMD
Eaton - Electronics Division
1,779
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
330 nH
±20%
14 A
19A
Shielded
4mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-8R2-R
FIXED IND 8.2UH 3.1A 68MOHM SMD
Eaton - Electronics Division
1,539
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
8.2 µH
±20%
3.1 A
5.6A
Shielded
68mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-R47-R
FIXED IND 470NH 12A 4.2MOHM SMD
Eaton - Electronics Division
1,325
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
470 nH
±20%
12 A
17A
Shielded
4.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-1R0-R
FIXED IND 1UH 7.9A 10 MOHM SMD
Eaton - Electronics Division
1,215
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
1 µH
±20%
7.9 A
13A
Shielded
10mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-330-R
FIXED IND 33UH 1.6A 242MOHM SMD
Eaton - Electronics Division
358
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
33 µH
±20%
1.6 A
2.3A
Shielded
242mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0703
HCM1A0703-100-R
FIXED IND 10UH 3A 77.6 MOHM SMD
Eaton - Electronics Division
191
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.71471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
10 µH
±20%
3 A
4.4A
Shielded
77.6mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCM1A0503
HCM1A0503-2R2-R
FIXED IND 2.2UH 4.5A 25MOHM SMD
Eaton - Electronics Division
3,325
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.77221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
2.2 µH
±20%
4.5 A
6.4A
Shielded
25mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.203" L x 0.201" W (5.15mm x 5.10mm)
0.118" (3.00mm)
HCM1A0503
HCM1A0503-R20-R
FIXED IND 200NH 15.8A 2.3MOHM SM
Eaton - Electronics Division
3,080
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.77221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
200 nH
±20%
15.8 A
18A
Shielded
2.3mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.203" L x 0.201" W (5.15mm x 5.10mm)
0.118" (3.00mm)
Showing
of 117

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.