Showing
of 179
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
HF1008 Series
S1008R-103K
FIXED IND 10UH 230MA 2.1 OHM SMD
API Delevan Inc.
1,874
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±10%230 mA-Shielded2.1Ohm Max30 @ 7.9MHz29MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-682K
FIXED IND 6.8UH 250MA 1.8OHM SMD
API Delevan Inc.
6,004
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite6.8 µH±10%250 mA-Shielded1.8Ohm Max30 @ 7.9MHz38MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-122K
FIXED IND 1.2UH 625MA 290MOHM SM
API Delevan Inc.
3,818
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1.2 µH±10%625 mA-Shielded290mOhm Max30 @ 7.9MHz95MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-332K
FIXED IND 3.3UH 335MA 900MOHM SM
API Delevan Inc.
11,815
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite3.3 µH±10%335 mA-Shielded900mOhm Max30 @ 7.9MHz50MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-101K
FIXED IND 100NH 1.12A 90MOHM SMD
API Delevan Inc.
10,153
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite100 nH±10%1.12 A-Shielded90mOhm Max40 @ 25MHz383MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-681K
FIXED IND 680NH 750MA 200MOHM SM
API Delevan Inc.
9,613
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite680 nH±10%750 mA-Shielded200mOhm Max40 @ 25MHz186MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-331K
FIXED IND 330NH 865MA 150MOHM SM
API Delevan Inc.
5,915
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite330 nH±10%865 mA-Shielded150mOhm Max40 @ 25MHz293MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-272K
FIXED IND 2.7UH 365MA 850MOHM SM
API Delevan Inc.
4,237
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.7 µH±10%365 mA-Shielded850mOhm Max30 @ 7.9MHz55MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-472K
FIXED IND 4.7UH 305MA 1.2OHM SMD
API Delevan Inc.
3,234
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±10%305 mA-Shielded1.2Ohm Max30 @ 7.9MHz42MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-822K
FIXED IND 8.2UH 240MA 1.9OHM SMD
API Delevan Inc.
3,324
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite8.2 µH±10%240 mA-Shielded1.9Ohm Max30 @ 7.9MHz32MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-821K
FIXED IND 820NH 715MA 220MOHM SM
API Delevan Inc.
2,685
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite820 nH±10%715 mA-Shielded220mOhm Max40 @ 25MHz140MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-471K
FIXED IND 470NH 815MA 170MOHM SM
API Delevan Inc.
919
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite470 nH±10%815 mA-Shielded170mOhm Max40 @ 25MHz255MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-222K
FIXED IND 2.2UH 375MA 800MOHM SM
API Delevan Inc.
197
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±10%375 mA-Shielded800mOhm Max30 @ 7.9MHz60MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-102K
FIXED IND 1UH 670MA 250 MOHM SMD
API Delevan Inc.
5,457
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 µH±10%670 mA-Shielded250mOhm Max30 @ 7.9MHz120MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-751J
FIXED IND 750NH 735MA 210MOHM SM
API Delevan Inc.
2,000
In Stock
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite750 nH±5%735 mA-Shielded210mOhm Max40 @ 25MHz163MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-911K
FIXED IND 910NH 685MA 240MOHM SM
API Delevan Inc.
339
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite910 nH±10%685 mA-Shielded240mOhm Max40 @ 25MHz130MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-561K
FIXED IND 560NH 790MA 180MOHM SM
API Delevan Inc.
1,815
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite560 nH±10%790 mA-Shielded180mOhm Max40 @ 25MHz232MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-182K
FIXED IND 1.8UH 435MA 600MOHM SM
API Delevan Inc.
44
In Stock
1 : $5.88000
Cut Tape (CT)
500 : $3.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1.8 µH±10%435 mA-Shielded600mOhm Max30 @ 7.9MHz66MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-101J
FIXED IND 100NH 1.12A 90MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite100 nH±5%1.12 A-Shielded90mOhm Max40 @ 25MHz383MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-102J
FIXED IND 1UH 670MA 250 MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1 µH±5%670 mA-Shielded250mOhm Max30 @ 7.9MHz120MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-103J
FIXED IND 10UH 230MA 2.1 OHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite10 µH±5%230 mA-Shielded2.1Ohm Max30 @ 7.9MHz29MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-121J
FIXED IND 120NH 1.06A 100MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite120 nH±5%1.06 A-Shielded100mOhm Max40 @ 25MHz368MHz--55°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-122J
FIXED IND 1.2UH 625MA 290MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1.2 µH±5%625 mA-Shielded290mOhm Max30 @ 7.9MHz95MHz--55°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-123J
FIXED IND 12UH 220MA 3.5 OHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite12 µH±5%220 mA-Shielded3.5Ohm Max30 @ 2.5MHz28MHz--55°C ~ 125°C2.5 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
HF1008 Series
S1008R-151J
FIXED IND 150NH 1.015A 110 MOHM
API Delevan Inc.
0
In Stock
Check Lead Time
2,000 : $2.98455
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite150 nH±5%1.015 A-Shielded110mOhm Max40 @ 25MHz353MHz--55°C ~ 125°C2.5 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
Showing
of 179

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.