Showing
of 148
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
P1330 Series
P1330R-103K
FIXED IND 10UH 946MA 216MOHM SMD
API Delevan Inc.
1,743
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±10%946 mA564mAUnshielded216mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-222K
FIXED IND 2.2UH 1.69A 75MOHM SMD
API Delevan Inc.
2,764
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±10%1.69 A1.104AUnshielded75mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-105K
FIXED IND 1MH 105MA 11.16OHM SMD
API Delevan Inc.
2,176
In Stock
1 : $2.93000
Cut Tape (CT)
500 : $1.65316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 mH±10%105 mA22mAUnshielded11.16Ohm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-104K
FIXED IND 100UH 347MA 1.68OHM SM
API Delevan Inc.
831
In Stock
1 : $2.93000
Cut Tape (CT)
500 : $1.65316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite100 µH±10%347 mA132mAUnshielded1.68Ohm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-473K
FIXED IND 47UH 467MA 792MOHM SMD
API Delevan Inc.
5,710
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite47 µH±10%467 mA246mAUnshielded792mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-474K
FIXED IND 470UH 161MA 6 OHM SMD
API Delevan Inc.
1,713
In Stock
1 : $2.93000
Cut Tape (CT)
500 : $1.65316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite470 µH±10%161 mA41mAUnshielded6Ohm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-182K
FIXED IND 1.8UH 1.95A 48MOHM SMD
API Delevan Inc.
2,058
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1.8 µH±10%1.95 A1.18AUnshielded48mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-102K
FIXED IND 1UH 2.78A 35 MOHM SMD
API Delevan Inc.
932
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 µH±10%2.78 A1.526AUnshielded35mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-223K
FIXED IND 22UH 694MA 384MOHM SMD
API Delevan Inc.
954
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite22 µH±10%694 mA348mAUnshielded384mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-823K
FIXED IND 82UH 362MA 1.38OHM SMD
API Delevan Inc.
609
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite82 µH±10%362 mA150mAUnshielded1.38Ohm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-472K
FIXED IND 4.7UH 1.33A 125MOHM SM
API Delevan Inc.
500
In Stock
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite4.7 µH±10%1.33 A720mAUnshielded125mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-122K
FIXED IND 1.2UH 2.69A 41MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1.2 µH±10%2.69 A1.4AUnshielded41mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-123K
FIXED IND 12UH 912MA 252MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite12 µH±10%912 mA516mAUnshielded252mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-152K
FIXED IND 1.5UH 2.03A 43MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1.5 µH±10%2.03 A1.291AUnshielded43mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-153K
FIXED IND 15UH 858MA 288MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite15 µH±10%858 mA432mAUnshielded288mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-272K
FIXED IND 2.7UH 1.55A 80MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite2.7 µH±10%1.55 A936mAUnshielded80mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-273K
FIXED IND 27UH 657MA 425MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite27 µH±10%657 mA324mAUnshielded425mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-332K
FIXED IND 3.3UH 1.46A 108MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite3.3 µH±10%1.46 A840mAUnshielded108mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-333K
FIXED IND 33UH 568MA 538MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite33 µH±10%568 mA270mAUnshielded538mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-392K
FIXED IND 3.9UH 1.39A 118MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite3.9 µH±10%1.39 A732mAUnshielded118mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-563K
FIXED IND 56UH 442MA 900MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite56 µH±10%442 mA216mAUnshielded900mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-682K
FIXED IND 6.8UH 1.08A 165MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite6.8 µH±10%1.08 A600mAUnshielded165mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-822K
FIXED IND 8.2UH 1.02A 180MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite8.2 µH±10%1.02 A600mAUnshielded180mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-393K
FIXED IND 39UH 488MA 600MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite39 µH±10%488 mA270mAUnshielded600mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
P1330 Series
P1330R-562K
FIXED IND 5.6UH 1.11A 145MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
500 : $1.57332
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite5.6 µH±10%1.11 A612mAUnshielded145mOhm Max----55°C ~ 125°C1 kHzSurface MountNonstandard-0.313" L x 0.115" W (7.94mm x 2.92mm)0.145" (3.68mm)
Showing
of 148

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.