if (Model.NotificationsEnabled) { }

Fixed Inductors

Results: 245
Stocking Options
Environmental Options
Media
Exclude
245Results
Applied FiltersRemove All

Showing
of 245
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
S1812 Series
S1812R-334K
FIXED IND 330UH 129MA 12 OHM SMD
Delevan
9,677
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.12624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
330 µH
±10%
129 mA
-
Shielded
12Ohm Max
40 @ 790kHz
3.7MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-102K
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
7,348
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±10%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-105K
FIXED IND 1MH 60MA 55 OHM SMD
Delevan
2,910
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±10%
60 mA
-
Shielded
55Ohm Max
40 @ 790kHz
2MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-223K
FIXED IND 22UH 277MA 2.6 OHM SMD
Delevan
2,380
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±10%
277 mA
-
Shielded
2.6Ohm Max
50 @ 2.5MHz
14MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-333K
FIXED IND 33UH 258MA 3 OHM SMD
Delevan
956
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±10%
258 mA
-
Shielded
3Ohm Max
50 @ 2.5MHz
12MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-103K
FIXED IND 10UH 333MA 1.8 OHM SMD
Delevan
889
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±10%
333 mA
-
Shielded
1.8Ohm Max
50 @ 2.5MHz
25MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-104K
FIXED IND 100UH 169MA 7 OHM SMD
Delevan
738
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±10%
169 mA
-
Shielded
7Ohm Max
40 @ 790kHz
7MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-184K
FIXED IND 180UH 153MA 8.5OHM SMD
Delevan
544
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
180 µH
±10%
153 mA
-
Shielded
8.5Ohm Max
40 @ 790kHz
4.5MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-474J
FIXED IND 470UH 91MA 24 OHM SMD
Delevan
927
In Stock
1 : $4.76000
Cut Tape (CT)
650 : $2.75026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
470 µH
±5%
91 mA
-
Shielded
24Ohm Max
40 @ 790kHz
3.3MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
S1812 Series
S1812R-224K
FIXED IND 220UH 149MA 9 OHM SMD
Delevan
9,331
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.12624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
220 µH
±10%
149 mA
-
Shielded
9Ohm Max
40 @ 790kHz
4.2MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-473K
FIXED IND 47UH 242MA 3.4 OHM SMD
Delevan
6,659
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.12624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±10%
242 mA
-
Shielded
3.4Ohm Max
50 @ 2.5MHz
9MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-682K
FIXED IND 6.8UH 408MA 1.2OHM SMD
Delevan
1,007
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±10%
408 mA
-
Shielded
1.2Ohm Max
40 @ 7.9MHz
32MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-392K
FIXED IND 3.9UH 487MA 840MOHM SM
Delevan
753
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.9 µH
±10%
487 mA
-
Shielded
840mOhm Max
40 @ 7.9MHz
56MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-472K
FIXED IND 4.7UH 471MA 900MOHM SM
Delevan
4,039
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±10%
471 mA
-
Shielded
900mOhm Max
40 @ 7.9MHz
50MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-222K
FIXED IND 2.2UH 658MA 460MOHM SM
Delevan
1,000
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±10%
658 mA
-
Shielded
460mOhm Max
40 @ 7.9MHz
90MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-564K
FIXED IND 560UH 84MA 28 OHM SMD
Delevan
801
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.12624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
560 µH
±10%
84 mA
-
Shielded
28Ohm Max
40 @ 790kHz
2.8MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-563K
FIXED IND 56UH 235MA 3.6 OHM SMD
Delevan
553
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.12624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
56 µH
±10%
235 mA
-
Shielded
3.6Ohm Max
50 @ 2.5MHz
8MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-124K
FIXED IND 120UH 163MA 7.5OHM SMD
Delevan
163
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
120 µH
±10%
163 mA
-
Shielded
7.5Ohm Max
40 @ 790kHz
6MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-822K
FIXED IND 8.2UH 372MA 1.44OHM SM
Delevan
2,066
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.12624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
8.2 µH
±10%
372 mA
-
Shielded
1.44Ohm Max
40 @ 7.9MHz
30MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-474K
FIXED IND 470UH 91MA 24 OHM SMD
Delevan
682
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $1.12100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
470 µH
±10%
91 mA
-
Shielded
24Ohm Max
40 @ 790kHz
3.3MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-562K
FIXED IND 5.6UH 447MA 1 OHM SMD
Delevan
998
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5.6 µH
±10%
447 mA
-
Shielded
1Ohm Max
40 @ 7.9MHz
40MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-154K
FIXED IND 150UH 158MA 8 OHM SMD
Delevan
500
In Stock
1 : $4.48000
Cut Tape (CT)
500 : $2.12624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
150 µH
±10%
158 mA
-
Shielded
8Ohm Max
40 @ 790kHz
5MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-104J
FIXED IND 100UH 169MA 7 OHM SMD
Delevan
249
In Stock
1 : $5.44000
Cut Tape (CT)
500 : $2.81184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±5%
169 mA
-
Shielded
7Ohm Max
40 @ 790kHz
7MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812R-123G
FIXED IND 12UH 315MA 2 OHM SMD
Delevan
490
In Stock
1 : $11.66000
Cut Tape (CT)
650 : $6.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
12 µH
±2%
315 mA
-
Shielded
2Ohm Max
50 @ 2.5MHz
22MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
S1812 Series
S1812R-153K
FIXED IND 15UH 301MA 2.2 OHM SMD
Delevan
304
In Stock
1 : $4.48000
Cut Tape (CT)
500 : $2.25146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±10%
301 mA
-
Shielded
2.2Ohm Max
50 @ 2.5MHz
18MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
Showing
of 245

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.