Fixed Inductors

Results: 183
Stocking Options
Environmental Options
Media
Exclude
183Results
Applied FiltersRemove All

Showing
of 183
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1210 Series
S1210R-122K
FIXED IND 1.2UH 574MA 490MOHM SM
Delevan
2,439
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.2 µH
±10%
574 mA
-
Shielded
490mOhm Max
40 @ 7.9MHz
120MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-104K
FIXED IND 100UH 127MA 10 OHM SMD
Delevan
2,391
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±10%
127 mA
-
Shielded
10Ohm Max
40 @ 2.5MHz
8MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-103K
FIXED IND 10UH 291MA 1.9 OHM SMD
Delevan
938
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±10%
291 mA
-
Shielded
1.9Ohm Max
40 @ 2.5MHz
28MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-182K
FIXED IND 1.8UH 498MA 650MOHM SM
Delevan
55,407
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.8 µH
±10%
498 mA
-
Shielded
650mOhm Max
40 @ 7.9MHz
95MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-152K
FIXED IND 1.5UH 532MA 570MOHM SM
Delevan
3,138
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.5 µH
±10%
532 mA
-
Shielded
570mOhm Max
40 @ 7.9MHz
110MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-473K
FIXED IND 47UH 171MA 5.5 OHM SMD
Delevan
1,495
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±10%
171 mA
-
Shielded
5.5Ohm Max
40 @ 2.5MHz
10MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-682K
FIXED IND 6.8UH 328MA 1.5OHM SMD
Delevan
540
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±10%
328 mA
-
Shielded
1.5Ohm Max
40 @ 7.9MHz
35MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-471K
FIXED IND 470NH 653MA 450MOHM SM
Delevan
530
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
470 nH
±10%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-331K
FIXED IND 330NH 740MA 350MOHM SM
Delevan
24,329
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
330 nH
±10%
740 mA
-
Shielded
350mOhm Max
40 @ 25MHz
255MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-391K
FIXED IND 390NH 692MA 400MOHM SM
Delevan
10,770
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
390 nH
±10%
692 mA
-
Shielded
400mOhm Max
40 @ 25MHz
230MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-393K
FIXED IND 39UH 179MA 5 OHM SMD
Delevan
3,596
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
39 µH
±10%
179 mA
-
Shielded
5Ohm Max
40 @ 2.5MHz
12MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-121K
FIXED IND 120NH 1.062A 170 MOHM
Delevan
2,666
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.05876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
120 nH
±10%
1.062 A
-
Shielded
170mOhm Max
40 @ 25MHz
350MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-223K
FIXED IND 22UH 232MA 3 OHM SMD
Delevan
2,433
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±10%
232 mA
-
Shielded
3Ohm Max
40 @ 2.5MHz
19MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-222K
FIXED IND 2.2UH 470MA 730MOHM SM
Delevan
1,280
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±10%
470 mA
-
Shielded
730mOhm Max
40 @ 7.9MHz
80MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-101K
FIXED IND 100NH 1.131A 150 MOHM
Delevan
1,269
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
100 nH
±10%
1.131 A
-
Shielded
150mOhm Max
40 @ 25MHz
375MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-272K
FIXED IND 2.7UH 464MA 750MOHM SM
Delevan
855
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.7 µH
±10%
464 mA
-
Shielded
750mOhm Max
40 @ 7.9MHz
70MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-333K
FIXED IND 33UH 189MA 4.5 OHM SMD
Delevan
837
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±10%
189 mA
-
Shielded
4.5Ohm Max
40 @ 2.5MHz
14MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-472K
FIXED IND 4.7UH 402MA 1 OHM SMD
Delevan
746
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±10%
402 mA
-
Shielded
1Ohm Max
40 @ 7.9MHz
40MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-821K
FIXED IND 820NH 565MA 600MOHM SM
Delevan
281
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
820 nH
±10%
565 mA
-
Shielded
600mOhm Max
40 @ 25MHz
170MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-562K
FIXED IND 5.6UH 352MA 1.3OHM SMD
Delevan
886
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5.6 µH
±10%
352 mA
-
Shielded
1.3Ohm Max
40 @ 7.9MHz
38MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-153K
FIXED IND 15UH 254MA 2.5 OHM SMD
Delevan
500
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±10%
254 mA
-
Shielded
2.5Ohm Max
40 @ 2.5MHz
23MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-181K
FIXED IND 180NH 934MA 220MOHM SM
Delevan
349
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
180 nH
±10%
934 mA
-
Shielded
220mOhm Max
40 @ 25MHz
310MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-681K
FIXED IND 680NH 590MA 550MOHM SM
Delevan
312
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
680 nH
±10%
590 mA
-
Shielded
550mOhm Max
40 @ 25MHz
180MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-561K
FIXED IND 560NH 619MA 500MOHM SM
Delevan
263
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
560 nH
±10%
619 mA
-
Shielded
500mOhm Max
40 @ 25MHz
200MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210R-331G
FIXED IND 330NH 740MA 350MOHM SM
Delevan
2,000
In Stock
1 : $5.27000
Cut Tape (CT)
2,000 : $1.01474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron
330 nH
±2%
740 mA
-
Shielded
350mOhm Max
40 @ 25MHz
255MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
2-SMD
-
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
Showing
of 183

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.