Fixed Inductors

Results: 77
Stocking Options
Environmental Options
Media
Marketplace Product
77Results
Applied FiltersRemove All

Showing
of 77
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 5.6NH 760MA 83MOHM SMD
PE-0402CD5N6JTT
FIXED IND 5.6NH 760MA 83MOHM SMD
Pulse Electronics
11,440
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.09713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
5.6 nH
±5%
760 mA
-
Unshielded
83mOhm
23 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD150KTT
FIXED IND 15NH 560MA 172MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.09619
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
15 nH
±10%
560 mA
-
Unshielded
172mOhm
26 @ 250MHz
3.28GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD3N9KTT
FIXED IND 3.9NH 840MA 83MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.09619
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
3.9 nH
±10%
840 mA
-
Unshielded
83mOhm
20 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD100JTT
FIXED IND 10NH 480MA 195MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
10 nH
±5%
480 mA
-
Unshielded
195mOhm
21 @ 250MHz
3.9GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD120JTT
FIXED IND 12NH 640MA 120MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
12 nH
±5%
640 mA
-
Unshielded
120mOhm
26 @ 250MHz
3.6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD121JTT
FIXED IND 120NH 90MA 2.7 OHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
120 nH
±5%
90 mA
-
Unshielded
2.7Ohm
14 @ 250MHz
1.52GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD230JTT
FIXED IND 23NH 400MA 214MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
23 nH
±5%
400 mA
-
Unshielded
214mOhm
26 @ 250MHz
2.72GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD270JTT
FIXED IND 27NH 400MA 298MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
27 nH
±5%
400 mA
-
Unshielded
298mOhm
25 @ 250MHz
248MHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD3N3JTT
FIXED IND 3.3NH 840MA 66MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
3.3 nH
±5%
840 mA
-
Unshielded
66mOhm
20 @ 250MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD3N6JTT
FIXED IND 3.6NH 840MA 66MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
3.6 nH
±5%
840 mA
-
Unshielded
66mOhm
20 @ 250MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD3N9JTT
FIXED IND 3.9NH 840MA 83MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
3.9 nH
±5%
840 mA
-
Unshielded
83mOhm
20 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD680JTT
FIXED IND 68NH 100MA 970MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
68 nH
±5%
100 mA
-
Unshielded
970mOhm
16 @ 250MHz
1.84GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD6N2JTT
FIXED IND 6.2NH 760MA 83MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
6.2 nH
±5%
760 mA
-
Unshielded
83mOhm
20 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD6N8JTT
FIXED IND 6.8NH 680MA 83MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
6.8 nH
±5%
680 mA
-
Unshielded
83mOhm
25 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD8N2JTT
FIXED IND 8.2NH 680MA 104MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ceramic
8.2 nH
±5%
680 mA
-
Unshielded
104mOhm
21 @ 250MHz
4.4GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD330JTG
FIXED IND 33NH 350MA 350MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
33 nH
±5%
350 mA
-
Unshielded
350mOhm Max
24 @ 250MHz
2.35GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD9N0JTG
FIXED IND 9NH 680MA 104 MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
9 nH
±5%
680 mA
-
Unshielded
104mOhm Max
25 @ 250MHz
4.16GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD100KTT
FIXED IND 10NH 480MA 195MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
10 nH
±10%
480 mA
-
Unshielded
195mOhm Max
21 @ 250MHz
3.9GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD180JTG
FIXED IND 18NH 520MA 230MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
18 nH
±5%
520 mA
-
Unshielded
230mOhm Max
26 @ 250MHz
3.1GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD180KTG
FIXED IND 18NH 520MA 230MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
18 nH
±10%
520 mA
-
Unshielded
230mOhm Max
26 @ 250MHz
3.1GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD3N6KTT
FIXED IND 3.6NH 840MA 66MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
3.6 nH
±10%
840 mA
-
Unshielded
66mOhm Max
20 @ 250MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD680KTT
FIXED IND 68NH 100MA 970MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
68 nH
±10%
100 mA
-
Unshielded
970mOhm Max
16 @ 250MHz
1.84GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD6N2KTT
FIXED IND 6.2NH 760MA 83MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
6.2 nH
±10%
760 mA
-
Unshielded
83mOhm Max
20 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD6N8KTT
FIXED IND 6.8NH 680MA 83MOHM SMD
Pulse Electronics
0
In Stock
15,000 : $0.10605
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ceramic
6.8 nH
±10%
680 mA
-
Unshielded
83mOhm Max
25 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
PE-0402 Series
PE-0402CD1N0JTT
FIXED IND 1NH 1.36A 45 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.11379
Bulk
Bulk
Active
Drum Core, Wirewound
Ceramic
1 nH
±5%
1.36 A
-
Unshielded
45mOhm
13 @ 250MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.047" L x 0.026" W (1.19mm x 0.66mm)
0.024" (0.61mm)
Showing
of 77

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.