Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP-7575GZ-5(1,A)
IHLP7575GZER100M51
FIXED IND 10UH 18.7A 0.00996OHM
Vishay Dale
598
In Stock
1 : $5.09000
Cut Tape (CT)
200 : $3.25545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%18.7 A31.1AShielded9.96mOhm Max-8.4MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.752" L x 0.750" W (19.10mm x 19.05mm)0.276" (7.00mm)
IHLP-7575GZ-5(1,A)
IHLP7575GZERR56M51
FIXED IND 560NH 61A 0.00109OHM
Vishay Dale
206
In Stock
1 : $3.68000
Cut Tape (CT)
200 : $2.27790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-560 nH±20%61 A101AShielded1.09mOhm Max-50MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.752" L x 0.750" W (19.10mm x 19.05mm)0.276" (7.00mm)
IHLP-7575GZ-5(1,A)
IHLP7575GZER1R0M51
FIXED IND 1UH 55A 0.00134OHM SMD
Vishay Dale
157
In Stock
1 : $3.68000
Cut Tape (CT)
200 : $3.37745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%55 A81AShielded1.34mOhm Max-31.5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.752" L x 0.750" W (19.10mm x 19.05mm)0.276" (7.00mm)
IHLP-7575GZ-5(1,A)
IHLP7575GZER8R2M51
FIXED IND 8.2UH 20.7A 0.00774OHM
Vishay Dale
129
In Stock
1 : $3.68000
Cut Tape (CT)
200 : $3.37745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-8.2 µH±20%20.7 A33AShielded7.74mOhm Max-8.7MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.752" L x 0.750" W (19.10mm x 19.05mm)0.276" (7.00mm)
IHLP-7575GZ-5(1,A)
IHLP7575GZER330M51
FIXED IND 33UH 10.2A 0.027OHM SM
Vishay Dale
225
In Stock
1 : $4.60000
Cut Tape (CT)
200 : $3.37745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-33 µH±20%10.2 A14.3AShielded27mOhm Max-4.4MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.752" L x 0.750" W (19.10mm x 19.05mm)0.276" (7.00mm)
IHLP-7575GZ-5(1,A)
IHLP7575GZER1R5M51
FIXED IND 1.5UH 48A 0.00162OHM
Vishay Dale
51
In Stock
1 : $5.53000
Cut Tape (CT)
200 : $3.37745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%48 A63AShielded1.62mOhm Max-23MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.752" L x 0.750" W (19.10mm x 19.05mm)0.276" (7.00mm)
IHLP-7575GZ-5(1,A)
IHLP7575GZER3R3M51
FIXED IND 3.3UH 36A 0.00334OHM
Vishay Dale
0
In Stock
Check Lead Time
1 : $5.28000
Cut Tape (CT)
200 : $3.37745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%36 A41AShielded3.34mOhm Max-12.3MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.752" L x 0.750" W (19.10mm x 19.05mm)0.276" (7.00mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.