Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,761 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 32 A | 49A | Shielded | 2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
2,316 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 10 A | 15.5A | Shielded | 17.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
3,136 In Stock | 1 : $3.31000 Cut Tape (CT) 250 : $1.87572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 22 A | 40A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
1,440 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 33 A | 50A | Shielded | 1.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
716 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 11.5 A | 16.5A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
251 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 13.5 A | 32A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
219 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 13.5 A | 32A | Shielded | 8.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
771 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 27 A | 45A | Shielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
293 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.8 µH | ±20% | 24 A | 41A | Shielded | 3.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
250 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 35 A | 60A | Shielded | 1.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
248 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 10.5 A | 16A | Shielded | 15.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
222 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 400 nH | ±20% | 44 A | 64A | Shielded | 1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
207 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.2 µH | ±20% | 30 A | 48A | Shielded | 2.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
127 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 18 A | 35A | Shielded | 6.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
92 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 60 A | 120A | Shielded | 0.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
50 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 53 A | 112A | Shielded | 0.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
27 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 37 A | 62A | Shielded | 1.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
5 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 41 A | 63A | Shielded | 1.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
12 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 46 A | 65A | Shielded | 0.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
1 In Stock | 1 : $2.41000 Cut Tape (CT) 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 150 nH | ±20% | 55 A | 118A | Shielded | 0.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 250 : $1.33624 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 300 nH | ±20% | 48 A | 72A | Shielded | 0.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) |