Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,085 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 1.5 µH | ±20% | 17 A | 27A | Shielded | 7.3mOhm Max | 20 @ 100kHz | 33MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
790 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 4.7 µH | ±20% | 8.5 A | 19A | Shielded | 29.5mOhm Max | 20 @ 100kHz | 17MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
215 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 470 nH | ±20% | 28 A | 40A | Shielded | 2.86mOhm Max | 10 @ 100kHz | 69MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
956 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 3.3 µH | ±20% | 14 A | 22A | Shielded | 16.5mOhm Max | 20 @ 100kHz | 23MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
918 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 330 nH | ±20% | 30 A | 55A | Shielded | 2.2mOhm Max | 10 @ 100kHz | 90MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
694 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 1 µH | ±20% | 18 A | 29A | Shielded | 4.95mOhm Max | 20 @ 100kHz | 35MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
165 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 8.2 µH | ±20% | 6 A | 16A | Shielded | 51mOhm Max | 20 @ 100kHz | 13MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
1,399 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 220 nH | ±20% | 31 A | 60A | Shielded | 1.76mOhm Max | 10 @ 100kHz | 132MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
798 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 560 nH | ±20% | 25 A | 38A | Shielded | 2.97mOhm Max | 15 @ 100kHz | 58MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
639 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 5.6 µH | ±20% | 7.5 A | 17A | Shielded | 35mOhm Max | 20 @ 100kHz | 15MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
564 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 820 nH | ±20% | 21 A | 32A | Shielded | 4.1mOhm Max | 15 @ 100kHz | 46MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
342 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 22 µH | ±20% | 3.9 A | 8A | Shielded | 120mOhm Max | 20 @ 100kHz | 9MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
36 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 10 µH | ±20% | 5.6 A | 10A | Shielded | 61mOhm Max | 20 @ 100kHz | 10MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
0 In Stock 687 Marketplace Check Lead Time | 800 : $0.65384 Tape & Reel (TR) 150 : $0.68000 Retail Package | Tariff may apply if shipping to the United States | Tape & Reel (TR) Retail Package | Active | - | Alloy Powder | 680 nH | ±20% | 23 A | 36A | Shielded | 3.41mOhm Max | 15 @ 100kHz | 56MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 2.2 µH | ±20% | 16 A | 25A | Shielded | 11.9mOhm Max | 20 @ 100kHz | 27MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 6.8 µH | ±20% | 6.5 A | 16.5A | Shielded | 46mOhm Max | 20 @ 100kHz | 14MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) |