Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Material - Core | Inductance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,314 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 900 nH | 19.7 A | 14.5A | Shielded | 5.2mOhm Max | - | 54MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
994 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 1.2 µH | 16.8 A | 13A | Shielded | 6mOhm Max | - | 47MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
641 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 15 µH | 4.5 A | 3.6A | Shielded | 77.1mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
632 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 1.8 µH | 14.1 A | 10.6A | Shielded | 8.7mOhm Max | - | 37MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
614 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 5.6 µH | 7.9 A | - | Shielded | 27mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
397 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 10 µH | 5.7 A | 4.5A | Shielded | 48.4mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
431 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 4.7 µH | 8.5 A | 6.7A | Shielded | 24.5mOhm Max | - | 23MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
424 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 600 nH | 23 A | 18.7A | Shielded | 3.2mOhm Max | - | 75MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.126" (3.20mm) | |||
395 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 350 nH | 30.6 A | 24.5A | Shielded | 2.2mOhm Max | - | 100MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.126" (3.20mm) | |||
362 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 400 nH | 25.1 A | 23A | Shielded | 2.7mOhm Max | - | 88MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.126" (3.20mm) | |||
522 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 650 nH | 21.2 A | 17.9A | Shielded | 4mOhm Max | - | 68MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.126" (3.20mm) | |||
196 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 12 µH | 5.4 A | - | Shielded | 56.5mOhm Max | - | 14MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
71 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 22 µH | 3.6 A | - | Shielded | 118.8mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
148 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 3.3 µH | - | 8.4A | Shielded | 14.9mOhm Max | - | 28MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
137 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 2.2 µH | 12.9 A | 9.4A | Shielded | 10.6mOhm Max | - | 34MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
123 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 6.8 µH | 7.3 A | 5.5A | Shielded | 32.1mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
89 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 1.5 µH | 15.4 A | 12.2A | Shielded | 7.9mOhm Max | - | 43MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
443 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 1 µH | 17.8 A | 14A | Shielded | 5.8mOhm Max | - | 52MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
149 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 820 nH | 21.1 A | 16.7A | Shielded | 4.6mOhm Max | - | 56MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.126" (3.20mm) | |||
0 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 520 nH | 25 A | 20.5A | Shielded | 3mOhm Max | - | 80MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.126" (3.20mm) | |||
0 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 180 nH | 31.8 A | 30A | Shielded | 1.6mOhm Max | - | 160MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.126" (3.20mm) | |||
0 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 18 µH | - | 3.3A | Shielded | 97.7mOhm Max | - | 11MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) | |||
0 Marketplace | 1 : $2.93000 Strip | Strip | Active | Metal Composite | 8.2 µH | 6.4 A | - | Shielded | 41mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | Surface Mount | Nonstandard | 0.224" L x 0.216" W (5.68mm x 5.48mm) | 0.122" (3.10mm) |