Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,042 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 1 µH | ±20% | 18.1 A | 17.7A | Shielded | 4.9mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,338 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 18 µH | ±20% | 4.7 A | 4.4A | Shielded | 80mOhm Max | - | 9.5MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,259 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 4.7 µH | ±20% | 10 A | 8.6A | Shielded | 21mOhm Max | - | 19MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,923 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 1.2 µH | ±20% | 12 A | 17.3A | Shielded | 5.4mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,237 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 5.6 µH | ±20% | 8.8 A | 8.2A | Shielded | 24.1mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,174 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 820 nH | ±20% | 21 A | 21A | Shielded | 4mOhm Max | - | 50MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
8,306 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 220 nH | ±20% | 32 A | 39A | Shielded | 1.5mOhm Max | - | 130MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
1,858 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 8.2 µH | ±20% | 7.1 A | 6.5A | Shielded | 40mOhm Max | - | 14MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,032 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 680 nH | ±20% | 15.8 A | 22A | Shielded | 3.5mOhm Max | - | 52MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
1,370 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 470 nH | ±20% | 25 A | 26.5A | Shielded | 2.7mOhm Max | - | 66MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
3,092 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 2.2 µH | ±20% | 12 A | 12.2A | Shielded | 10.3mOhm Max | - | 28MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
3,380 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 180 nH | ±20% | 25.3 A | 43A | Shielded | 1.2mOhm Max | - | 140MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,854 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 380 nH | ±20% | 28 A | 29A | Shielded | 2.4mOhm Max | - | 72MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,011 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 1.8 µH | ±20% | 13 A | 13A | Shielded | 8.9mOhm Max | - | 33MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,191 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 10 µH | ±20% | 7 A | 6.2A | Shielded | 44mOhm Max | - | 13MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,346 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 1.5 µH | ±20% | 15 A | 14.5A | Shielded | 7.3mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,328 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 3.3 µH | ±20% | 10.5 A | 10.4A | Shielded | 15.4mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
2,338 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 12 µH | ±20% | 6 A | 5.5A | Shielded | 53mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
1,318 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 6.8 µH | ±20% | 8.2 A | 7.3A | Shielded | 29.5mOhm Max | - | 16MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
1,493 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 15 µH | ±20% | 5.2 A | 4.6A | Shielded | 72mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) |