Showing
1 - 20
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XGL6060-123MEC
XGL6060-682MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
696
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite6.8 µH±20%11.5 A8.9AShielded14mOhm Max-16MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-153MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,125
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite15 µH±20%5.4 A5.8AShielded31.1mOhm Max-11MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-333MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
9,381
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite33 µH±20%3.6 A4AShielded69.5mOhm Max-7MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-472MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,467
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite4.7 µH±20%9.8 A10.2AShielded10.1mOhm Max-19MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-332MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
23,893
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite3.3 µH±20%16.6 A13.4AShielded6.5mOhm Max-24MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-221MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
3,905
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite220 nH±20%29 A38AShielded1.3mOhm Max-125MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-123MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,715
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite12 µH±20%6.1 A6.7AShielded24.2mOhm Max-13MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-562MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,034
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite5.6 µH±20%9.1 A9.6AShielded11.7mOhm Max-17MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-152MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
2,866
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite1.5 µH±20%20.2 A18.3AShielded3.8mOhm Max-41MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-122MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,322
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite1.2 µH±20%21.5 A20.5AShielded3.4mOhm Max-41MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-822MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
374
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite8.2 µH±20%7.4 A8.1AShielded16.8mOhm Max-14MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-681MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,309
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite680 nH±20%17.4 A26.5AShielded2.3mOhm Max-60MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-473MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
941
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite47 µH±20%3.7 A3.2AShielded107mOhm Max-6MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-222MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
2,938
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite2.2 µH±20%12.5 A16AShielded4.9mOhm Max-30MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-102MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,626
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite1 µH±20%22 A23AShielded2.9mOhm Max-46MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-103MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,850
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite10 µH±20%9.1 A7.3AShielded20.4mOhm Max-14MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-223MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
17,823
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite22 µH±20%5.8 A5.1AShielded46.9mOhm Max-9MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-182MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,790
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite1.8 µH±20%19.7 A16.9AShielded4.3mOhm Max-35MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-471MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,294
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite470 nH±20%26 A29.5AShielded1.8mOhm Max-75MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
XGL6060-123MEC
XGL6060-183MEC
POWER INDUCTOR, SHIELDED, COMPOS
Coilcraft
1,595
Marketplace
1 : $3.59000
Strip
Strip
ActiveMoldedMetal Composite18 µH±20%4.7 A5.5AShielded37.3mOhm Max-10MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.240" (6.10mm)
Showing
1 - 20
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.