Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,363 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 2.2 µH | ±20% | 1.4 A | 1.6A | Shielded | 97mOhm Max | - | 73.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
14,055 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 6.8 µH | ±20% | 1.3 A | 610mA | Shielded | 200mOhm Max | - | 39.9MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
10,744 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 1.5 µH | ±20% | 1.6 A | 2.2A | Shielded | 72mOhm Max | - | 94.4MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
7,984 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 47 µH | ±20% | 330 mA | 320mA | Shielded | 1.32Ohm Max | - | 13.7MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
6,824 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 560 nH | ±20% | 2.2 A | 2.9A | Shielded | 32mOhm Max | - | 203MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
6,399 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 220 µH | ±20% | 170 mA | 160mA | Shielded | 8Ohm Max | - | 6.1MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
5,760 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 680 nH | ±20% | 2.1 A | 2.7A | Shielded | 40mOhm Max | - | 164MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
4,958 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 15 µH | ±20% | 740 mA | 650mA | Shielded | 483mOhm Max | - | 25.8MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
4,280 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 22 µH | ±20% | 800 mA | 320mA | Shielded | 630mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
3,798 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 3.3 µH | ±20% | 1.6 A | 870mA | Shielded | 127mOhm Max | - | 61.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
3,776 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 82 µH | ±20% | 260 mA | 240mA | Shielded | 2.44Ohm Max | - | 10.8MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
2,284 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 56 µH | ±20% | 320 mA | 300mA | Shielded | 1.52Ohm Max | - | 12.1MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
2,128 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 68 µH | ±20% | 310 mA | 250mA | Shielded | 2.37Ohm Max | - | 10.9MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
1,789 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 33 µH | ±20% | 420 mA | 380mA | Shielded | 896mOhm Max | - | 16.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
350 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 100 µH | ±20% | 290 mA | 280mA | Shielded | 3Ohm Max | - | 9.4MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
190 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 330 nH | ±20% | 2.6 A | 3.4A | Shielded | 27mOhm Max | - | 293MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
2,618 Marketplace | 1 : $2.49000 Bulk | - | Bulk | Active | Molded | Metal Composite | 39 µH | ±20% | 390 mA | 370mA | Shielded | 985mOhm Max | - | 15.9MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | - | Bulk | Active | Molded | Metal Composite | 4.7 µH | ±20% | 1 A | 1.2A | Shielded | 171mOhm Max | - | 52.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | - | Bulk | Active | Molded | Metal Composite | 1 µH | ±20% | 2.6 A | 1.4A | Shielded | 46mOhm Max | - | 115MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
0 Marketplace | Active | - | Bulk | Active | Molded | Metal Composite | 10 µH | ±20% | 900 mA | 740mA | Shielded | 306mOhm Max | - | 34.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) |