Fixed Inductors

Results: 13
Inductance
220 nH450 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH8.2 µH10 µH15 µH
Current Rating (Amps)
9.9 A12.9 A14 A15.5 A15.7 A17.5 A18.2 A24.5 A32 A40.5 A41 A48 A53 A
Current - Saturation (Isat)
15.5A17.5A18.3A21.8A23.6A25.4A27.4A34A36.6A55A62A70.5A98.8A
DC Resistance (DCR)
0.5mOhm Max0.72mOhm Max0.96mOhm Max1.1mOhm Max1.76mOhm Max2.8mOhm Max4.1mOhm Max5.7mOhm Max6.93mOhm Max8.9mOhm Max12.9mOhm Max14.75mOhm Max18.6mOhm Max
Frequency - Self Resonant
9MHz11MHz12MHz14MHz16MHz19MHz21MHz22MHz33MHz42MHz53MHz66MHz115MHz
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XAL1010-682MED
XAL1010-451MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
22,550
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
450 nH
±20%
53 A
70.5A
Shielded
0.72mOhm Max
-
66MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-153MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
12,554
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
15 µH
±20%
9.9 A
15.5A
Shielded
18.6mOhm Max
-
9MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-152MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
11,738
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
1.5 µH
±20%
40.5 A
36.6A
Shielded
1.76mOhm Max
-
33MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-472MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
9,549
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
4.7 µH
±20%
17.5 A
25.4A
Shielded
5.7mOhm Max
-
19MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-102MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
8,714
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
1 µH
±20%
32 A
55A
Shielded
1.1mOhm Max
-
42MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-562MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
6,319
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
5.6 µH
±20%
15.7 A
23.6A
Shielded
6.93mOhm Max
-
16MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-332MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
5,857
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
3.3 µH
±20%
18.2 A
27.4A
Shielded
4.1mOhm Max
-
21MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-103MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
5,195
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
10 µH
±20%
15.5 A
17.5A
Shielded
14.75mOhm Max
-
11MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-222MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
4,920
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
2.2 µH
±20%
24.5 A
34A
Shielded
2.8mOhm Max
-
22MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-822MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
1,615
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
8.2 µH
±20%
12.9 A
18.3A
Shielded
12.9mOhm Max
-
12MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-682MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
1,239
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
6.8 µH
±20%
14 A
21.8A
Shielded
8.9mOhm Max
-
14MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-221MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
932
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
220 nH
±20%
41 A
98.8A
Shielded
0.5mOhm Max
-
115MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
XAL1010-682MED
XAL1010-681MED
POWER INDUCTOR, SHIELDED, 20% TO
Coilcraft
126
Marketplace
1 : $6.76000
Strip
Strip
Active
Molded
Metal Composite
680 nH
±20%
48 A
62A
Shielded
0.96mOhm Max
-
53MHz
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
Nonstandard
-
0.445" L x 0.394" W (11.30mm x 10.00mm)
0.394" (10.00mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.