Fixed Inductors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Inductance
100 nH220 nH470 nH1 µH1.5 µH2.2 µH
Tolerance
±20%±30%
Current Rating (Amps)
2.85 A3.75 A5.1 A5.6 A11 A13 A16 A
Current - Saturation (Isat)
6A6.1A8.5A11.5A24A35A
DC Resistance (DCR)
5mOhm Max8mOhm Max8.6mOhm Max18mOhm Max37mOhm Max46.3mOhm Max90mOhm Max
Frequency - Self Resonant
39MHz90MHz97MHz151MHz327MHz
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP 0.175"L x 0.160"w
IHLP1616BZER1R0M01
FIXED IND 1UH 3.75A 37 MOHM SMD
Vishay Dale
17,504
In Stock
1 : $0.99000
Cut Tape (CT)
4,000 : $0.45585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
3.75 A
8.5A
Shielded
37mOhm Max
-
90MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZERR22M01
FIXED IND 220NH 13A 8 MOHM SMD
Vishay Dale
22,602
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.37216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
13 A
24A
Shielded
8mOhm Max
-
151MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZER2R2M01
FIXED IND 2.2UH 2.85A 90MOHM SMD
Vishay Dale
10,188
In Stock
1 : $1.06000
Cut Tape (CT)
4,000 : $0.48850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
2.85 A
6A
Shielded
90mOhm Max
-
39MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZERR47M01
FIXED IND 470NH 5.6A 18 MOHM SMD
Vishay Dale
8,727
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $0.51061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
5.6 A
11.5A
Shielded
18mOhm Max
-
97MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZERR10M01
FIXED IND 100NH 11A 5 MOHM SMD
Vishay Dale
1,479
In Stock
1 : $1.14000
Cut Tape (CT)
4,000 : $0.52994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
100 nH
±20%
11 A
35A
Shielded
5mOhm Max
-
327MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP1616BZET1R5M01
IHLP1616BZET2R2M01
FIXED IND 2.2UH 2.85A 90MOHM SMD
Vishay Dale
70
In Stock
1 : $1.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
2.2 µH
±20%
2.85 A
6A
Shielded
90mOhm Max
-
39MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP1616BZET1R5M01
IHLP1616BZETR10N01
FIXED IND 100NH 16A 5 MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
100 nH
±30%
16 A
35A
Shielded
5mOhm Max
-
327MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP1616BZET1R5M01
IHLP1616BZETR22N01
FIXED IND 220NH 13A 8.6MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
220 nH
±30%
13 A
24A
Shielded
8.6mOhm Max
-
151MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP1616BZET1R5M01
IHLP1616BZETR47M01
FIXED IND 470NH 5.6A 18MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
470 nH
±20%
5.6 A
11.5A
Shielded
18mOhm Max
-
97MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZET1R0M01
FIXED IND 1UH 3.75A 37 MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
1 µH
±20%
3.75 A
8.5A
Shielded
37mOhm Max
-
90MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP1616BZET1R5M01
IHLP1616BZET1R5M01
FIXED IND 1.5UH 5.1A 46.3MOHM SM
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Molded
-
1.5 µH
±20%
5.1 A
6.1A
Shielded
46.3mOhm Max
-
90MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.