Fixed Inductors

Results: 100
Stocking Options
Environmental Options
Media
Exclude
100Results
Applied FiltersRemove All

Showing
of 100
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SH150S Pkg
FIXED IND 37UH 2.24A 100 MOHM
Amgis, LLC
3,182
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
37 µH
±20%
2.24 A
-
Unshielded
100mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150S Pkg
FIXED IND 168UH 1.02A 400 MOHM
Amgis, LLC
571
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
168 µH
±20%
1.02 A
-
Unshielded
400mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150C-2.22-114
FIXED IND 114UH 2.22A 100 MOHM
Amgis, LLC
2,963
In Stock
1 : $6.84000
Tray
-
Tray
Active
Toroidal
Iron Powder
114 µH
±20%
2.22 A
-
Unshielded
100mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Vertical (Open)
-
0.827" L x 0.449" W (21.00mm x 11.40mm)
0.937" (23.80mm)
SH150S Pkg
FIXED IND 112UH 1.26A 300 MOHM
Amgis, LLC
2,586
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
112 µH
±20%
1.26 A
-
Unshielded
300mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150S Pkg
FIXED IND 24UH 2.74A 70 MOHM SMD
Amgis, LLC
1,279
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
24 µH
±20%
2.74 A
-
Unshielded
70mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150S Pkg
FIXED IND 17UH 3A 50 MOHM SMD
Amgis, LLC
499
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
17 µH
±20%
3 A
-
Unshielded
50mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150T-0.38-118
FIXED IND 118UH 380MA 1.2 OHM TH
Amgis, LLC
105
In Stock
1 : $12.19000
Tray
-
Tray
Active
Toroidal
Iron Powder
118 µH
±20%
380 mA
-
Unshielded
1.2Ohm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.433" L x 0.441" W (11.00mm x 11.20mm)
0.280" (7.10mm)
SH150S Pkg
FIXED IND 25UH 3A 40 MOHM SMD
Amgis, LLC
545
In Stock
1 : $4.75000
Cut Tape (CT)
250 : $2.97392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
25 µH
±20%
3 A
-
Unshielded
40mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.701" L x 0.669" W (17.80mm x 17.00mm)
0.443" (11.25mm)
SH150T-0.67-115
FIXED IND 115UH 670MA 400 MOHM
Amgis, LLC
199
In Stock
1 : $4.79000
Tray
-
Tray
Active
Toroidal
Iron Powder
115 µH
±20%
670 mA
-
Unshielded
400mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.551" L x 0.559" W (14.00mm x 14.20mm)
0.311" (7.90mm)
SH150T-0.83-248
FIXED IND 248UH 830MA 600 MOHM
Amgis, LLC
250
In Stock
1 : $5.37000
Tray
-
Tray
Active
Toroidal
Iron Powder
248 µH
±20%
830 mA
-
Unshielded
600mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.358" (9.10mm)
SH150T-0.68-377
FIXED IND 377UH 680MA 1 OHM TH
Amgis, LLC
220
In Stock
1 : $5.37000
Tray
-
Tray
Active
Toroidal
Iron Powder
377 µH
±20%
680 mA
-
Unshielded
1Ohm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.358" (9.10mm)
sh150t-1.26-112
FIXED IND 112UH 1.26A 300 MOHM
Amgis, LLC
102
In Stock
1 : $5.37000
Tray
-
Tray
Active
Toroidal
Iron Powder
112 µH
±20%
1.26 A
-
Unshielded
300mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.358" (9.10mm)
SH150S Pkg
FIXED IND 77UH 1.54A 200 MOHM
Amgis, LLC
1,023
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
77 µH
±20%
1.54 A
-
Unshielded
200mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150S Pkg
FIXED IND 53UH 1.87A 130 MOHM
Amgis, LLC
338
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
53 µH
±20%
1.87 A
-
Unshielded
130mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150S Pkg
FIXED IND 248UH 830MA 600 MOHM
Amgis, LLC
275
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
248 µH
±20%
830 mA
-
Unshielded
600mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
SH150S-3.00-38
FIXED IND 38UH 3A 50 MOHM SMD
Amgis, LLC
2,725
In Stock
1 : $5.83000
Cut Tape (CT)
150 : $3.80913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
38 µH
±20%
3 A
-
Unshielded
50mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.957" L x 0.925" W (24.30mm x 23.50mm)
0.427" (10.85mm)
SH150S-3.00-77
FIXED IND 77UH 3A 80 MOHM SMD
Amgis, LLC
152
In Stock
1 : $5.95000
Cut Tape (CT)
150 : $3.88640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
77 µH
±20%
3 A
-
Unshielded
80mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.957" L x 0.925" W (24.30mm x 23.50mm)
0.427" (10.85mm)
sh150c-3.00-110
FIXED IND 110UH 3A 90 MOHM TH
Amgis, LLC
354
In Stock
1 : $7.86000
Tray
-
Tray
Active
Toroidal
Iron Powder
110 µH
±20%
3 A
-
Unshielded
90mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Vertical (Open)
-
0.949" L x 0.598" W (24.10mm x 15.20mm)
1.059" (26.90mm)
sh150t-0.54-173
FIXED IND 173UH 540MA 600 MOHM
Amgis, LLC
200
In Stock
1 : $4.85000
Tray
-
Tray
Active
Toroidal
Iron Powder
173 µH
±20%
540 mA
-
Unshielded
600mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.551" L x 0.559" W (14.00mm x 14.20mm)
0.311" (7.90mm)
SH150S Pkg
FIXED IND 54UH 1A 200 MOHM SMD
Amgis, LLC
165
In Stock
1 : $3.81000
Cut Tape (CT)
375 : $2.68256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Toroidal
Iron Powder
54 µH
±20%
1 A
-
Unshielded
200mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.559" L x 0.551" W (14.20mm x 14.00mm)
0.337" (8.55mm)
SH150T-2.24-37
FIXED IND 37UH 2.24A 100 MOHM TH
Amgis, LLC
400
In Stock
1 : $5.37000
Tray
-
Tray
Active
Toroidal
Iron Powder
37 µH
±20%
2.24 A
-
Unshielded
100mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.358" (9.10mm)
sh150t-1.87-53
FIXED IND 53UH 1.87A 130 MOHM TH
Amgis, LLC
60
In Stock
1 : $5.55000
Tray
-
Tray
Active
Toroidal
Iron Powder
53 µH
±20%
1.87 A
-
Unshielded
130mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Horizontal - Corner Terminals
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.358" (9.10mm)
sh150c-4.50-19
FIXED IND 19UH 4.5A 20 MOHM TH
Amgis, LLC
0
In Stock
Check Lead Time
1 : $5.43000
Tray
-
Tray
Active
Toroidal
Iron Powder
19 µH
±20%
4.5 A
-
Unshielded
20mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Vertical (Open)
-
0.827" L x 0.449" W (21.00mm x 11.40mm)
0.937" (23.80mm)
sh150c-3.00-17
FIXED IND 17UH 3A 50 MOHM TH
Amgis, LLC
0
In Stock
Check Lead Time
1 : $6.46000
Tray
-
Tray
Active
Toroidal
Iron Powder
17 µH
±20%
3 A
-
Unshielded
50mOhm
-
-
-
-40°C ~ 125°C
10 kHz
Through Hole
Radial, Vertical (Open)
-
0.580" L x 0.340" W (14.73mm x 8.64mm)
0.690" (17.53mm)
SH150S-0.36-375
FIXED IND 375UH 360MA 1.3 OHM
Amgis, LLC
0
In Stock
Check Lead Time
375 : $2.43269
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Toroidal
Iron Powder
375 µH
±20%
360 mA
-
Unshielded
1.3Ohm
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.559" L x 0.551" W (14.20mm x 14.00mm)
0.337" (8.55mm)
Showing
of 100

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.