Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : $1.17000 Cut Tape (CT) 1,000 : $0.53328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 6.8 µH | ±20% | 4.9 A | 6A | Shielded | 48mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
969 In Stock | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.54944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 22 µH | ±20% | 2.5 A | 3.5A | Shielded | 200mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
500 In Stock | 1 : $1.17000 Cut Tape (CT) 1,000 : $0.53328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Alloy Powder | - | ±20% | - | 9.5A | Shielded | 22.0mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.110" (2.80mm) |