Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 22.5 A | 39A | Shielded | 3.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.362" (9.20mm) | |||
150 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 5.6 µH | ±20% | 21 A | 35A | Shielded | 3.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.362" (9.20mm) | |||
150 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 16 A | 26A | Shielded | 6.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.362" (9.20mm) | |||
149 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±20% | 18.5 A | 31A | Shielded | 4.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.362" (9.20mm) | |||
147 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 8.5 A | 14A | Shielded | 23mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.362" (9.20mm) | |||
143 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 11 A | 17.5A | Shielded | 14.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.362" (9.20mm) | |||
100 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 14 A | 22A | Shielded | 9.43mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.362" (9.20mm) | |||
0 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 2.7 µH | ±20% | 31.5 A | 50A | Shielded | 1.82mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.350" (8.90mm) | |||
0 In Stock | 1 : $4.91000 Cut Tape (CT) 150 : $2.94513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 47 µH | ±20% | 6.8 A | 11.5A | Shielded | 38.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.760" L x 0.717" W (19.30mm x 18.20mm) | 0.350" (8.90mm) |