Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
17 nH42 nH55 nH80 nH110 nH150 nH200 nH310 nH440 nH
Current Rating (Amps)
10.1 A12.1 A15.4 A20 A28 A45 A
Current - Saturation (Isat)
13.5A17.5A20.5A25.4A29A36A39.5A54A60A
DC Resistance (DCR)
0.39mOhm1mOhm1.9mOhm3.3mOhm5.3mOhm7.6mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
20,996
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
110 nH
±20%
20 A
29A
Shielded
1.9mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
18,135
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
17 nH
±20%
45 A
60A
Shielded
0.39mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
16,711
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
310 nH
±20%
12.1 A
17.5A
Shielded
5.3mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
16,088
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
55 nH
±20%
28 A
39.5A
Shielded
1mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
30,107
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
150 nH
±20%
15.4 A
25.4A
Shielded
3.3mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
29,795
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
200 nH
±20%
15.4 A
20.5A
Shielded
3.3mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
26,007
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
80 nH
±20%
20 A
36A
Shielded
1.9mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
17,642
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
440 nH
±20%
10.1 A
13.5A
Shielded
7.6mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
7,704
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $0.68544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
42 nH
±20%
28 A
54A
Shielded
1mOhm
-
-
AEC-Q200
-40°C ~ 165°C
1 MHz
-
Surface Mount
4-SMD
4-SMD
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.