Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
16,757
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal55 nH±20%28 A39.5AShielded1mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
6,800
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal310 nH±20%12.1 A17.5AShielded5.3mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
6,454
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal17 nH±20%45 A60AShielded0.39mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
5,847
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal42 nH±20%28 A54AShielded1mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
831
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal200 nH±20%15.4 A20.5AShielded3.3mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
359
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal150 nH±20%15.4 A25.4AShielded3.3mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
333
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal80 nH±20%20 A36AShielded1.9mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
80
In Stock
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal110 nH±20%20 A29AShielded1.9mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
0
In Stock
Check Lead Time
1 : $1.77000
Cut Tape (CT)
6,000 : $0.79083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal440 nH±20%10.1 A13.5AShielded7.6mOhm--AEC-Q200-40°C ~ 165°C1 MHz-Surface Mount4-SMD4-SMD0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.