Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MMD-12FD
MMD-12FD-R47M-V1-RU
FIXED IND 470NH 41A 1.2 MOHM SMD
Mag Layers
250
Marketplace
10 : $1.52000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedMetal470 nH±20%41 A63AShielded1.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.520" L x 0.508" W (13.20mm x 12.90mm)0.252" (6.40mm)
MMD-12FD
MMD-12FD-1R0M-V1-RU
FIXED IND 1UH 32A 2 MOHM SMD
Mag Layers
250
Marketplace
10 : $1.52000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedMetal1 µH±20%32 A49AShielded2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.520" L x 0.508" W (13.20mm x 12.90mm)0.252" (6.40mm)
MMD-12FD
MMD-12FD-R15M-V1-RU
FIXED IND 150NH 55A 600U OHM SMD
Mag Layers
150
Marketplace
10 : $1.52000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedMetal150 nH±20%55 A118AShielded600µOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.520" L x 0.508" W (13.20mm x 12.90mm)0.252" (6.40mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.