Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 220 nH | ±20% | 23 A | 40A | Shielded | 2.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
4,000 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1 µH | ±20% | 11 A | 22A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
3,950 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
3,800 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 200 nH | ±20% | 24 A | 41A | Shielded | 3mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
2,980 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 100 nH | ±20% | 32.5 A | 60A | Shielded | 1.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,020 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,015 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 330 nH | ±20% | 20 A | 30A | Shielded | 3.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
4,990 Marketplace | 10 : $0.41000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 680 nH | ±20% | 15.5 A | 25A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
4,400 Marketplace | 10 : $0.43000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 6.8 µH | ±20% | 4.5 A | 8A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,930 Marketplace | 10 : $0.43000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 8.2 µH | ±20% | 4 A | 7.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,889 Marketplace | 10 : $0.43000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 10 µH | ±20% | 3 A | 7A | Shielded | 105mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,000 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 3.3 µH | ±20% | 6 A | 13.5A | Shielded | 30mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,000 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 150 nH | ±20% | 26 A | 52A | Shielded | 2.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
950 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 820 nH | ±20% | 13 A | 24A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
300 Marketplace | 10 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 470 nH | ±20% | 17.5 A | 26A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 Marketplace | Active | Tape & Reel (TR) | Active | Molded | Metal | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) |