Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.152NLT
FIXED IND 1.5UH 6A 25.2MOHM SMD
Pulse Electronics
9,990
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.44100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%6 A13AShielded25.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.821NLT
FIXED IND 820NH 8.5A 14MOHM SMD
Pulse Electronics
4,000
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.44100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-820 nH±20%8.5 A15.5AShielded14mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.331NLT
FIXED IND 330NH 14A 5.8MOHM SMD
Pulse Electronics
3,995
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.44100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%14 A22AShielded5.8mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.103NLT
FIXED IND 10UH 2.3A 160MOHM SMD
Pulse Electronics
3,995
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.44100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%2.3 A3.5AShielded160mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.333NLT
FIXED IND 33UH 1.3A 650MOHM SMD
Pulse Electronics
3,934
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.44100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-33 µH±20%1.3 A2.1AShielded650mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.681NLT
FIXED IND 680NH 10A 11 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-680 nH±20%10 A17AShielded11mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.151NLT
FIXED IND 150NH 18A 2.6MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-150 nH±20%18 A34AShielded2.6mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.221NLT
FIXED IND 220NH 16A 3 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-220 nH±20%16 A26AShielded3mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.153NLT
FIXED IND 15UH 2A 280 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-15 µH±20%2 A3AShielded280mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.332NLT
FIXED IND 3.3UH 5A 46 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-3.3 µH±20%5 A9AShielded46mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.181NLT
FIXED IND 180NH 17A 3 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-180 nH±20%17 A32AShielded3mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.223NLT
FIXED IND 22UH 1.8A 360MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-22 µH±20%1.8 A2.5AShielded360mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.682NLT
FIXED IND 6.8UH 3A 104 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-6.8 µH±20%3 A5.5AShielded104mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.471NLT
FIXED IND 470NH 12A 7.4MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-470 nH±20%12 A18AShielded7.4mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.472NLT
FIXED IND 4.7UH 4A 76 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-4.7 µH±20%4 A7AShielded76mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.102NLT
FIXED IND 1UH 7A 17 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1 µH±20%7 A14AShielded17mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.561NLT
FIXED IND 560NH 11A 10 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-560 nH±20%11 A17.5AShielded10mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.562NLT
FIXED IND 5.6UH 3.5A 86MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-5.6 µH±20%3.5 A6AShielded86mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.822NLT
FIXED IND 8.2UH 2.6A 140MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-8.2 µH±20%2.6 A4.5AShielded140mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.101NLT
FIXED IND 100NH 18A 2.5MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-100 nH±20%18 A45AShielded2.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.222NLT
FIXED IND 2.2UH 6A 35 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-2.2 µH±20%6 A11AShielded35mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.122NLT
FIXED IND 1.2UH 6.5A 24MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1.2 µH±20%6.5 A13.5AShielded24mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.071" (1.80mm)
Showing
1 - 22
of 22

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.