Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP-8787MZ-51
IHLP8787MZER100M51
FIXED IND 10UH 28A 4.14 MOHM SMD
Vishay Dale
308
In Stock
1 : $8.32000
Cut Tape (CT)
100 : $6.24230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%28 A28AShielded4.14mOhm Max-6.04MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER220M51
FIXED IND 22UH 17.5A 10.8MOHM SM
Vishay Dale
245
In Stock
1 : $8.59000
Cut Tape (CT)
100 : $6.44330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%17.5 A16AShielded10.8mOhm Max-3.88MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER470M51
FIXED IND 47UH 13.5A 17.7MOHM SM
Vishay Dale
220
In Stock
1 : $8.55000
Cut Tape (CT)
100 : $6.41530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-47 µH±20%13.5 A10AShielded17.7mOhm Max-2.99MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER150M51
FIXED IND 15UH 23.5A 6.11MOHM SM
Vishay Dale
471
In Stock
1 : $8.58000
Cut Tape (CT)
100 : $6.43240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-15 µH±20%23.5 A24AShielded6.11mOhm Max-4.71MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER3R3M51
FIXED IND 3.3UH 49A 1.77MOHM SMD
Vishay Dale
448
In Stock
1 : $8.59000
Cut Tape (CT)
100 : $6.43930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%49 A41AShielded1.77mOhm Max-12.8MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER820M51
FIXED IND 82UH 10.2A 34.2MOHM SM
Vishay Dale
482
In Stock
1 : $10.60000
Cut Tape (CT)
100 : $8.48400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-82 µH±20%10.2 A9AShielded34.2mOhm Max-2.07MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER6R8M51
FIXED IND 6.8UH 36A 3.09MOHM SMD
Vishay Dale
210
In Stock
1 : $8.18000
Cut Tape (CT)
100 : $6.13580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%36 A36AShielded3.09mOhm Max-8.03MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZERR47M51
FIXED IND 470NH 80A 670U OHM SMD
Vishay Dale
183
In Stock
1 : $8.18000
Cut Tape (CT)
100 : $6.13580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%80 A100AShielded670µOhm Max-47.5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER101M51
FIXED IND 100UH 9.1A 39.4MOHM SM
Vishay Dale
184
In Stock
1 : $8.35000
Cut Tape (CT)
100 : $6.26390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 µH±20%9.1 A7AShielded39.4mOhm Max-2.01MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER750M51
FIXED IND 75UH 12A 32.35 MOHM SM
Vishay Dale
177
In Stock
1 : $8.55000
Cut Tape (CT)
100 : $6.44330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-75 µH±20%12 A12AShielded32.35mOhm Max-2.01MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER2R2M51
FIXED IND 2.2UH 58A 1.25MOHM SMD
Vishay Dale
198
In Stock
1 : $8.59000
Cut Tape (CT)
100 : $6.44330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%58 A48AShielded1.25mOhm Max-17.5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER330M51
FIXED IND 33UH 15.5A 15.4MOHM SM
Vishay Dale
82
In Stock
1 : $8.18000
Cut Tape (CT)
100 : $6.44330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-33 µH±20%15.5 A10.5AShielded15.4mOhm Max-3.01MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER1R0M51
FIXED IND 1UH 69A 890U OHM SMD
Vishay Dale
76
In Stock
1 : $8.59000
Cut Tape (CT)
100 : $6.44330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%69 A71AShielded890µOhm Max-25.7MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
IHLP-8787MZ-51
IHLP8787MZER4R7M51
FIXED IND 4.7UH 47A 1.84MOHM SMD
Vishay Dale
65
In Stock
1 : $8.59000
Cut Tape (CT)
100 : $6.44330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%47 A37AShielded1.84mOhm Max-10.2MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.885" L x 0.866" W (22.48mm x 22.00mm)0.512" (13.00mm)
Showing
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.