Fixed Inductors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ADM32FSC-220M
INDUCTORS FOR POWER OVER COAXIAL
EPCOS - TDK Electronics
10,026
In Stock
1 : $1.39000
Cut Tape (CT)
6,000 : $0.66813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
880 mA
1.06A
Shielded
420mOhm Max
-
52MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
0.154" L x 0.098" W (3.90mm x 2.50mm)
0.098" (2.50mm)
ADM32FSC-220M
INDUCTORS FOR POWER OVER COAXIAL
EPCOS - TDK Electronics
952
In Stock
1 : $1.50000
Cut Tape (CT)
6,000 : $0.66813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
22 µH
±20%
740 mA
740mA
Shielded
600mOhm Max
-
33MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
0.154" L x 0.098" W (3.90mm x 2.50mm)
0.098" (2.50mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.