Fixed Inductors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLE-2525CD-5A
IHLE2525CDER6R8M5A
IHLE-2525CD-5A 6.8 20% ER E3
Vishay Dale
1,154
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.69494
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
6.8 µH
±20%
4.4 A
4.4A
Shielded
57.6mOhm Max
-
19.6MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER220M5A
IHLE-2525CD-5A 22 20% ER E3
Vishay Dale
1,964
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.72151
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
22 µH
±20%
2.8 A
2.2A
Shielded
174mOhm Max
-
8.3MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER3R3M5A
IHLE-2525CD-5A 3.3 20% ER E3
Vishay Dale
2,763
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.66826
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
3.3 µH
±20%
6.8 A
8.3A
Shielded
28.4mOhm Max
-
28.6MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER4R7M5A
IHLE-2525CD-5A 4.7 20% ER E3
Vishay Dale
2,016
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.66826
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
4.7 µH
±20%
5.6 A
5.6A
Shielded
38.4mOhm Max
-
25.5MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER5R6M5A
IHLE-2525CD-5A 5.6 20% ER E3
Vishay Dale
1,875
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.66826
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
5.6 µH
±20%
5.3 A
4.8A
Shielded
45.6mOhm Max
-
22.8MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER100M5A
IHLE-2525CD-5A 10 20% ER E3
Vishay Dale
937
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.69494
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
10 µH
±20%
4 A
2.9A
Shielded
76.9mOhm Max
-
14MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDERR47M5A
IHLE-2525CD-5A .47 20% ER E3
Vishay Dale
2,792
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.66826
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
470 nH
±20%
20 A
14A
Shielded
4.14mOhm Max
-
82.4MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.134" (3.40mm)
IHLE-2525CD-5A
IHLE2525CDER1R0M5A
IHLE-2525CD-5A 1 20% ER E3
Vishay Dale
1,181
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.69494
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
1 µH
±20%
12 A
13A
Shielded
8.45mOhm Max
-
53.2MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER1R5M5A
IHLE-2525CD-5A 1.5 20% ER E3
Vishay Dale
1,122
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.69050
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
1.5 µH
±20%
10.6 A
11.6A
Shielded
13.2mOhm Max
-
45.9MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDERR68M5A
IHLE-2525CD-5A .68 20% ER E3
Vishay Dale
1,000
In Stock
1 : $1.48000
Cut Tape (CT)
1,000 : $0.56250
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
680 nH
±20%
16.5 A
17A
Shielded
5.76mOhm Max
-
56.1MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER2R2M5A
IHLE-2525CD-5A 2.2 20% ER E3
Vishay Dale
17
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.66826
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
2.2 µH
±20%
8.1 A
10.8A
Shielded
18.3mOhm Max
-
31.2MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
IHLE-2525CD-5A
IHLE2525CDER150M5A
IHLE-2525CD-5A 15 20% ER E3
Vishay Dale
5
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.69494
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
15 µH
±20%
2.9 A
2.8A
Shielded
127mOhm Max
-
10.4MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
Nonstandard, 4 Lead
0.284" L x 0.280" W (7.21mm x 7.12mm)
0.132" (3.35mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.