Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 10 µH | ±10% | 410 mA | - | Unshielded | 470mOhm Max | 50 @ 2.52MHz | 18MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 100 µH | ±10% | 210 mA | - | Unshielded | 1.4Ohm Max | 50 @ 796kHz | 6.8MHz | - | -25°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 1 mH | ±5% | 65 mA | - | Unshielded | 10Ohm Max | 50 @ 252kHz | 2.4MHz | - | -25°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 10 mH | ±5% | 22 mA | - | Unshielded | 96Ohm Max | 40 @ 79.6kHz | 700kHz | - | -25°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 12 µH | ±10% | 400 mA | - | Unshielded | 390mOhm Max | 50 @ 2.52MHz | 17MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 120 µH | ±10% | 190 mA | - | Unshielded | 1.5Ohm Max | 50 @ 796kHz | 6.6MHz | - | -25°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 1.2 mH | ±5% | 58 mA | - | Unshielded | 12Ohm Max | 50 @ 252kHz | 2MHz | - | -25°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 150 µH | ±10% | 170 mA | - | Unshielded | 1.7Ohm Max | 50 @ 796kHz | 5.8MHz | - | -25°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 1.5 mH | ±5% | 54 mA | - | Unshielded | 17Ohm Max | 50 @ 252kHz | 1.8MHz | - | -25°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 18 µH | ±10% | 360 mA | - | Unshielded | 510mOhm Max | 50 @ 2.52MHz | 14MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 180 µH | ±10% | 165 mA | - | Unshielded | 2Ohm Max | 50 @ 796kHz | 5.2MHz | - | -25°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 1 µH | ±20% | 750 mA | - | Unshielded | 150mOhm Max | 50 @ 7.96MHz | 87MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 1.2 µH | ±20% | 720 mA | - | Unshielded | 160mOhm Max | 50 @ 7.96MHz | 78MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 1.8 µH | ±20% | 650 mA | - | Unshielded | 180mOhm Max | 50 @ 7.96MHz | 70MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 2.2 mH | ±5% | 49 mA | - | Unshielded | 21Ohm Max | 50 @ 252kHz | 1.6MHz | - | -25°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 27 µH | ±10% | 320 mA | - | Unshielded | 620mOhm Max | 50 @ 2.52MHz | 11MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 270 µH | ±10% | 130 mA | - | Unshielded | 2.6Ohm Max | 50 @ 796kHz | 4.6MHz | - | -25°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 2.7 mH | ±5% | 44 mA | - | Unshielded | 26Ohm Max | 50 @ 252kHz | 1.5MHz | - | -25°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 2.7 µH | ±20% | 580 mA | - | Unshielded | 250mOhm Max | 50 @ 7.96MHz | 47MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 330 µH | ±10% | 120 mA | - | Unshielded | 3.1Ohm Max | 50 @ 796kHz | 4MHz | - | -25°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 3.3 mH | ±5% | 37 mA | - | Unshielded | 34Ohm Max | 50 @ 252kHz | 1.3MHz | - | -25°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 39 µH | ±10% | 290 mA | - | Unshielded | 780mOhm Max | 50 @ 2.52MHz | 8.9MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 390 µH | ±10% | 110 mA | - | Unshielded | 3.9Ohm Max | 50 @ 796kHz | 3.5MHz | - | -25°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 3.9 mH | ±5% | 35 mA | - | Unshielded | 38Ohm Max | 50 @ 252kHz | 1.2MHz | - | -25°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 3.3 µH | ±20% | 560 mA | - | Unshielded | 260mOhm Max | 50 @ 7.96MHz | 40MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) |