Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-MPIL0630 Series
ECS-MPIL0630-100MC
FIXED IND 10UH 5.5A 68 MOHM SMD
ECS Inc.
14,627
In Stock
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%5.5 A-Shielded68mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-6R8MC
FIXED IND 6.8UH 6A 50 MOHM SMD
ECS Inc.
5,614
In Stock
3,000
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%6 A-Shielded50mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-150MC
FIXED IND 15UH 4A 95 MOHM SMD
ECS Inc.
4,371
In Stock
4,500
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-15 µH±20%4 A-Shielded95mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-220MC
FIXED IND 22UH 3A 135 MOHM SMD
ECS Inc.
8,501
In Stock
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%3 A-Shielded135mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS MPIL0630 Series
ECS-MPIL0630-2R2MC
FIXED IND 2.2UH 10A 15 MOHM SMD
ECS Inc.
8,482
In Stock
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%10 A-Shielded15mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-3R3MC
FIXED IND 3.3UH 9.5A 22 MOHM SMD
ECS Inc.
4,244
In Stock
3,000
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%9.5 A-Shielded22mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-4R7MC
FIXED IND 4.7UH 6.5A 33 MOHM SMD
ECS Inc.
4,327
In Stock
1,500
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%6.5 A-Shielded33mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-1R5MC
FIXED IND 1.5UH 14A 12.1MOHM SMD
ECS Inc.
2,007
In Stock
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%14 A-Shielded12.1mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-5R6MC
FIXED IND 5.6UH 6A 42 MOHM SMD
ECS Inc.
3,270
In Stock
18,000
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%6 A-Shielded42mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-R68MC
FIXED IND 680NH 17A 5.3 MOHM SMD
ECS Inc.
3,908
In Stock
4,500
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.36380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-680 nH±20%17 A-Shielded5.3mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-R82MC
FIXED IND 820NH 16A 6 MOHM SMD
ECS Inc.
1,468
In Stock
3,000
Factory
1 : $0.86000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-820 nH±20%16 A-Shielded6mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-1R0MC
FIXED IND 1UH 15A 9.2 MOHM SMD
ECS Inc.
829
In Stock
4,500
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%15 A-Shielded9.2mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-R47MC
FIXED IND 470NH 20A 4.1 MOHM SMD
ECS Inc.
1
In Stock
4,500
Factory
1 : $0.90000
Cut Tape (CT)
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%20 A-Shielded4.1mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-R56MC
FIXED IND 560NH SMD
ECS Inc.
0
In Stock
1,500 : $0.38199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-560 nH±20%--Shielded-----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
Showing
1 - 14
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.