Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
180 nH330 nH560 nH1 µH1.2 µH1.8 µH2.2 µH3.3 µH4.5 µH
Current Rating (Amps)
7 A8 A10 A14 A16 A18 A22 A25 A32 A
Current - Saturation (Isat)
10A12.2A15.9A18.2A22A23A29A32A40A
DC Resistance (DCR)
1.75mOhm Max2.5mOhm Max3.31mOhm Max6.05mOhm Max7.4mOhm Max10.2mOhm Max12.2mOhm Max20.8mOhm Max25.3mOhm Max
Frequency - Self Resonant
20MHz25MHz29MHz33MHz47MHz52MHz70MHz78MHz143MHz
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Fixed Inductors
SRP6030CA-R33M
FIXED IND 330NH 25A 2.5 MOHM SMD
Bourns Inc.
2,796
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
330 nH
±20%
25 A
32A
Shielded
2.5mOhm Max
-
78MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-3R3M
FIXED IND 3.3UH 8A 20.8 MOHM SMD
Bourns Inc.
2,087
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±20%
8 A
12.2A
Shielded
20.8mOhm Max
-
25MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-2R2M
FIXED IND 2.2UH 10A 12.2MOHM SMD
Bourns Inc.
1,760
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
10 A
15.9A
Shielded
12.2mOhm Max
-
29MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-1R0M
FIXED IND 1UH 18A 6.05 MOHM SMD
Bourns Inc.
1,294
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
18 A
23A
Shielded
6.05mOhm Max
-
52MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-1R8M
FIXED IND 1.8UH 14A 10.2MOHM SMD
Bourns Inc.
580
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.8 µH
±20%
14 A
18.2A
Shielded
10.2mOhm Max
-
33MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-1R2M
FIXED IND 1.2UH 16A 7.4 MOHM SMD
Bourns Inc.
1,935
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.2 µH
±20%
16 A
22A
Shielded
7.4mOhm Max
-
47MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-4R5M
FIXED IND 4.5UH 7A 25.3 MOHM SMD
Bourns Inc.
1,120
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.5 µH
±20%
7 A
10A
Shielded
25.3mOhm Max
-
20MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-R56M
FIXED IND 560NH 22A 3.31MOHM SMD
Bourns Inc.
657
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
560 nH
±20%
22 A
29A
Shielded
3.31mOhm Max
-
70MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Fixed Inductors
SRP6030CA-R18M
FIXED IND 180NH 32A 1.75MOHM SMD
Bourns Inc.
2,905
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.89688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
180 nH
±20%
32 A
40A
Shielded
1.75mOhm Max
-
143MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.