Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,308 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 11 A | 5.4A | Shielded | 11.7mOhm Max | 20 @ 100kHz | 56MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
14,379 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 8 A | 3.8A | Shielded | 23.5mOhm Max | 15 @ 100kHz | 38MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
9,000 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 9.1 A | 4.5A | Shielded | 15.8mOhm Max | 20 @ 100kHz | 45MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
2,836 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.1 A | 2.7A | Shielded | 57.2mOhm Max | 15 @ 100kHz | 25MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
13,027 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 5.5 A | 3.4A | Shielded | 38.3mOhm Max | 15 @ 100kHz | 26MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
3,802 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2 µH | ±20% | 8.2 A | 4A | Shielded | 23.3mOhm Max | 15 @ 100kHz | 40MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
7,233 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 820 nH | ±20% | 11.5 A | 6.5A | Shielded | 9.5mOhm Max | 20 @ 100kHz | 62MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
6,385 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.2 µH | ±20% | 9.5 A | 5A | Shielded | 13.4mOhm Max | 20 @ 100kHz | 53MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
2,633 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 13.2 A | 10A | Shielded | 6.8mOhm Max | 30 @ 100kHz | 90MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 12 A | 8A | Shielded | 8.2mOhm Max | 20 @ 100kHz | 73MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) |