Showing
of 70
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPIAG-F1 Series
ASPIAIG-F1040-R15N-T
FIXED IND 150NH 43A 0.6 MOHM SMD
Abracon LLC
2,615
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.66784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-150 nH±20%43 A75AShielded0.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-R75M-T
FIXED IND 750NH 22A 2.7 MOHM SMD
Abracon LLC
2,373
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.74202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-750 nH±20%22 A39AShielded2.7mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-100M-T
FIXED IND 10UH 7.5A 30 MOHM SMD
Abracon LLC
1,023
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.77998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%7.5 A12AShielded30mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-220M-T
FIXED IND 22UH 5A 74 MOHM SMD
Abracon LLC
709
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.77998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%5 A7AShielded74mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-R30M-T
FIXED IND 300NH 32A 1.1 MOHM SMD
Abracon LLC
677
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.66784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-300 nH±20%32 A60AShielded1.1mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-2R2M-T
FIXED IND 2.2UH 12A 7 MOHM SMD
Abracon LLC
1,000
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.66784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%12 A27AShielded7mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-150M-T
FIXED IND 15UH 6.25A 45 MOHM SMD
Abracon LLC
990
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.66784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-15 µH±20%6.25 A10AShielded45mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-R68M-T
FIXED IND 680NH 22A 2.7 MOHM SMD
Abracon LLC
985
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.66784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-680 nH±20%22 A39AShielded2.7mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-330M-T
FIXED IND 33UH 3.5A 112 MOHM SMD
Abracon LLC
959
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.75854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-33 µH±20%3.5 A5AShielded112mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1265-330M-T
FIXED IND 33UH 8A 58 MOHM SMD
Abracon LLC
1,000
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-33 µH±20%8 A11AShielded58mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1265-3R3M-T
FIXED IND 3.3UH 18A 6.8 MOHM SMD
Abracon LLC
1,000
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%18 A30AShielded6.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1265-4R7M-T
FIXED IND 4.7UH 13.5A 8.4MOHM SM
Abracon LLC
1,000
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%13.5 A28AShielded8.4mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1265-220M-T
FIXED IND 22UH 9A 37 MOHM SMD
Abracon LLC
1,000
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%9 A12AShielded37mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1265-470M-T
FIXED IND 47UH 6.5A 90 MOHM SMD
Abracon LLC
1,000
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-47 µH±20%6.5 A9.5AShielded90mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1265-R22M-T
FIXED IND 220NH 53A 0.6 MOHM SMD
Abracon LLC
1,000
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-220 nH±20%53 A112AShielded0.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1265-6R8M-T
FIXED IND 6.8UH 11.5A 11.5 MOHM
Abracon LLC
982
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%11.5 A18AShielded11.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1265-100M-T
FIXED IND 10UH 10A 16.5 MOHM SMD
Abracon LLC
996
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%10 A15.5AShielded16.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard12650.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
ASPIAG-F1 Series
ASPIAIG-F1040-R22M-T
FIXED IND 220NH 35A 1 MOHM SMD
Abracon LLC
500
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.66784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-220 nH±20%35 A60AShielded1mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-3R3M-T
FIXED IND 3.3UH 11A 11.8MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : $1.28000
Cut Tape (CT)
500 : $0.66784
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%11 A20AShielded11.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-4R7M-T
FIXED IND 4.7UH 10A 15.5MOHM SMD
Abracon LLC
3
In Stock
1 : $1.33000
Cut Tape (CT)
500 : $0.49470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%10 A17AShielded15.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-180M-T
FIXED IND 18UH 5.5A 62 MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : $0.60892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-18 µH±20%5.5 A9AShielded62mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-1R0M-T
FIXED IND 1UH 18A 3.3 MOHM SMD
Abracon LLC
0
In Stock
500
Marketplace
Check Lead Time
150 : $0.62000
Tape & Reel (TR)
1,000 : $0.60892
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%18 A36AShielded3.3mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-1R2M-T
FIXED IND 1.2UH 17A 3.8 MOHM SMD
Abracon LLC
0
In Stock
500
Marketplace
Check Lead Time
150 : $0.62000
Tape & Reel (TR)
1,000 : $0.60892
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.2 µH±20%17 A33AShielded3.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-1R5M-T
FIXED IND 1.5UH 16A 4.6 MOHM SMD
Abracon LLC
0
In Stock
2,500
Marketplace
Check Lead Time
150 : $0.62000
Tape & Reel (TR)
1,000 : $0.60892
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%16 A33AShielded4.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F1 Series
ASPIAIG-F1040-270M-T
FIXED IND 27UH 4A 100 MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : $0.60892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-27 µH±20%4 A6AShielded100mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard10400.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
Showing
of 70

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.