Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Tape & Reel (TR)
Inductance
220 nH350 nH470 nH680 nH1 µH2.2 µH3.3 µH4.7 µH6.8 µH
Current Rating (Amps)
3.2 A5 A5.4 A6.3 A9.8 A11 A12.2 A13.7 A17 A
Current - Saturation (Isat)
3.2A3.5A5A6.5A8.5A10A12A13A17A
DC Resistance (DCR)
3.9mOhm Max6.3mOhm Max8mOhm Max9.2mOhm Max12mOhm Max29mOhm Max38mOhm Max60mOhm Max115mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Nonstandard
CMLB053T-R22MS
FIXED IND 220NH 17A 3.9MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Metal220 nH±20%17 A17AShielded3.9mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-R35MS
FIXED IND 350NH 13.7A 6.3MOHM SM
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal350 nH±20%13.7 A13AShielded6.3mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-R47MS
FIXED IND 470NH 12.2A 8MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal470 nH±20%12.2 A12AShielded8mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-R68MS
FIXED IND 680NH 11A 9.2MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal680 nH±20%11 A10AShielded9.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-1R0MS
FIXED IND 1UH 9.8A 12 MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal1 µH±20%9.8 A8.5AShielded12mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-2R2MS
FIXED IND 2.2UH 6.3A 29MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal2.2 µH±20%6.3 A6.5AShielded29mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-3R3MS
FIXED IND 3.3UH 5.4A 38MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal3.3 µH±20%5.4 A5AShielded38mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-4R7MS
FIXED IND 4.7UH 5A 60 MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal4.7 µH±20%5 A3.5AShielded60mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLB053T-6R8MS
FIXED IND 6.8UH 3.2A 115MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal6.8 µH±20%3.2 A3.2AShielded115mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.