Showing
1 - 25
of 212
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0805
0805CS-471EJTS
FIXED IND 470NH 250MA 1.7OHM SMD
Delta Electronics/Components
17,510
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic470 nH±5%250 mA-Unshielded1.7Ohm33 @ 100MHz375MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-301EGTS
FIXED IND 300NH 330MA 1.2OHM SMD
Delta Electronics/Components
11,077
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic300 nH±2%330 mA-Unshielded1.2Ohm48 @ 250MHz620MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-471EGTS
FIXED IND 470NH 250MA 1.7OHM SMD
Delta Electronics/Components
12,034
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic470 nH±2%250 mA-Unshielded1.7Ohm33 @ 100MHz375MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-101EGTS
FIXED IND 100NH 400MA 46MOHM SMD
Delta Electronics/Components
6,839
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic100 nH±2%400 mA-Unshielded460mOhm Max65 @ 500MHz1.2GHz--40°C ~ 125°C150 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-151EGTS
FIXED IND 150NH 400MA 560MOHM SM
Delta Electronics/Components
7,340
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic150 nH±2%400 mA-Unshielded560mOhm50 @ 250MHz920MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-150EGTS
FIXED IND 15NH 600MA 170MOHM SMD
Delta Electronics/Components
3,608
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic15 nH±2%600 mA-Unshielded170mOhm50 @ 500MHz3.4GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-270EGTS
FIXED IND 27NH 500MA 250MOHM SMD
Delta Electronics/Components
4,448
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic27 nH±2%500 mA-Unshielded250mOhm55 @ 500MHz2.5GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-391EGTS
FIXED IND 390NH 290MA 1.5OHM SMD
Delta Electronics/Components
4,505
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic390 nH±2%290 mA-Unshielded1.5Ohm48 @ 250MHz560MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-621EGTS
FIXED IND 620NH 210MA 2.2OHM SMD
Delta Electronics/Components
4,222
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic620 nH±2%210 mA-Unshielded2.2Ohm23 @ 50MHz220MHz--40°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-100EGTS
FIXED IND 10NH 600MA 100MOHM SMD
Delta Electronics/Components
13,943
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic10 nH±2%600 mA-Unshielded100mOhm60 @ 500MHz4.2GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-271EKTS
FIXED IND 270NH 350MA 1 OHM SMD
Delta Electronics/Components
11,771
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic270 nH±10%350 mA-Unshielded1Ohm50 @ 250MHz650MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-331EGTS
FIXED IND 330NH 310MA 1.4OHM SMD
Delta Electronics/Components
8,311
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±2%310 mA-Unshielded1.4Ohm48 @ 250MHz600MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-120EGTS
FIXED IND 12NH 600MA 150MOHM SMD
Delta Electronics/Components
6,471
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic12 nH±2%600 mA-Unshielded150mOhm50 @ 500MHz4GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-121EGTS
FIXED IND 120NH 400MA 510MOHM SM
Delta Electronics/Components
4,367
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic120 nH±2%400 mA-Unshielded510mOhm50 @ 250MHz1.1GHz--40°C ~ 125°C150 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-122EGTS
FIXED IND 1.2UH 170MA 2.5OHM SMD
Delta Electronics/Components
5,810
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.2 µH±2%170 mA-Unshielded2.5Ohm18 @ 25MHz100MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-152EJTS
FIXED IND 1.5UH 170MA 2.5OHM SMD
Delta Electronics/Components
5,608
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.5 µH±5%170 mA-Unshielded2.5Ohm16 @ 25MHz100MHz--40°C ~ 125°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-181EGTS
FIXED IND 180NH 400MA 640MOHM SM
Delta Electronics/Components
5,886
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic180 nH±2%400 mA-Unshielded640mOhm50 @ 250MHz870MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-182EKTS
FIXED IND 1.8UH 170MA 2.5OHM SMD
Delta Electronics/Components
4,016
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 µH±10%170 mA-Unshielded2.5Ohm16 @ 7.9MHz80MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-201EGTS
FIXED IND 200NH 400MA 660MOHM SM
Delta Electronics/Components
6,278
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic200 nH±2%400 mA-Unshielded660mOhm50 @ 250MHz860MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-220EGTS
FIXED IND 22NH 500MA 220MOHM SMD
Delta Electronics/Components
8,582
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic22 nH±2%500 mA-Unshielded220mOhm55 @ 500MHz2.6GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-271EGTS
FIXED IND 270NH 350MA 1 OHM SMD
Delta Electronics/Components
4,387
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic270 nH±2%350 mA-Unshielded1Ohm50 @ 250MHz650MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-360EGTS
FIXED IND 36NH 500MA 270MOHM SMD
Delta Electronics/Components
5,097
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic36 nH±2%500 mA-Unshielded270mOhm55 @ 500MHz1.7GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-5N6EJTS
FIXED IND 5.6NH 600MA 80MOHM SMD
Delta Electronics/Components
6,513
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic5.6 nH±5%600 mA-Unshielded80mOhm65 @ 1GHz5.5GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-681EGTS
FIXED IND 680NH 190MA 2.2OHM SMD
Delta Electronics/Components
6,704
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic680 nH±2%190 mA-Unshielded2.2Ohm23 @ 50MHz200MHz--40°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
0805
0805CS-7N5EJTS
FIXED IND 7.5NH 600MA 140MOHM SM
Delta Electronics/Components
5,821
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic7.5 nH±5%600 mA-Unshielded140mOhm50 @ 1GHz4.5GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.071" W (2.29mm x 1.80mm)0.061" (1.55mm)
Showing
1 - 25
of 212

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.