Showing
1 - 25
of 180
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0402HP Series
0402HP-1N0EJTS
FIXED IND 1NH 2.3A 30 MOHM SMD
Delta Electronics/Components
39,004
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±5%2.3 A-Unshielded30mOhm-16GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-220EHTS
FIXED IND 22NH 800MA 160MOHM SMD
Delta Electronics/Components
63,910
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic22 nH±3%800 mA-Unshielded160mOhm-3.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-2N2EDTS
FIXED IND 2.2NH 2.1A 38 MOHM SMD
Delta Electronics/Components
15,713
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.5nH2.1 A-Unshielded38mOhm-15.1GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-3N3EHTS
FIXED IND 3.3NH 1.7A 45 MOHM SMD
Delta Electronics/Components
19,043
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic3.3 nH±3%1.7 A-Unshielded45mOhm-12.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-100EGTS
FIXED IND 10NH 1.3A 85 MOHM SMD
Delta Electronics/Components
11,985
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic10 nH±2%1.3 A-Unshielded85mOhm-4.7GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-8N2EGTS
FIXED IND 8.2NH 1.5A 58 MOHM SMD
Delta Electronics/Components
11,010
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic8.2 nH±2%1.5 A-Unshielded58mOhm-5.4GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-160EKTS
FIXED IND 16NH 850MA 130MOHM SMD
Delta Electronics/Components
11,391
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic16 nH±10%850 mA-Unshielded130mOhm-3.7GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-5N1EKTS
FIXED IND 5.1NH 1.2A 100MOHM SMD
Delta Electronics/Components
9,625
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic5.1 nH±10%1.2 A-Unshielded100mOhm-6.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-4N7EKTS
FIXED IND 4.7NH 1.5A 60 MOHM SMD
Delta Electronics/Components
10,222
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic4.7 nH±10%1.5 A-Unshielded60mOhm-6.85GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-9N0EKTS
FIXED IND 9NH 1.4A 80 MOHM SMD
Delta Electronics/Components
11,610
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic9 nH±10%1.4 A-Unshielded80mOhm-5GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-2N7EJTS
FIXED IND 2.7NH 1.5A 56 MOHM SMD
Delta Electronics/Components
13,198
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.7 nH±5%1.5 A-Unshielded56mOhm-13GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-7N5EKTS
FIXED IND 7.5NH 1.4A 80 MOHM SMD
Delta Electronics/Components
10,910
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic7.5 nH±10%1.4 A-Unshielded80mOhm-5.4GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-5N6EHTS
FIXED IND 5.6NH 1.6A 48 MOHM SMD
Delta Electronics/Components
9,473
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic5.6 nH±3%1.6 A-Unshielded48mOhm-6.5GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-130EGTS
FIXED IND 13NH 870MA 140MOHM SMD
Delta Electronics/Components
7,975
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic13 nH±2%870 mA-Unshielded140mOhm-4.2GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-150EGTS
FIXED IND 15NH 1.1A 110 MOHM SMD
Delta Electronics/Components
10,358
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic15 nH±2%1.1 A-Unshielded110mOhm-3.9GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-360EGTS
FIXED IND 36NH 480MA 360MOHM SMD
Delta Electronics/Components
7,944
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic36 nH±2%480 mA-Unshielded360mOhm-2.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-390EGTS
FIXED IND 39NH 450MA 430MOHM SMD
Delta Electronics/Components
6,256
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic39 nH±2%450 mA-Unshielded430mOhm-2.6GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-510EGTS
FIXED IND 51NH 360MA 700MOHM SMD
Delta Electronics/Components
6,870
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic51 nH±2%360 mA-Unshielded700mOhm-2.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-5N1EGTS
FIXED IND 5.1NH 1.2A 100MOHM SMD
Delta Electronics/Components
6,202
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic5.1 nH±2%1.2 A-Unshielded100mOhm-6.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-5N6EGTS
FIXED IND 5.6NH 1.6A 48 MOHM SMD
Delta Electronics/Components
6,423
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic5.6 nH±2%1.6 A-Unshielded48mOhm-6.5GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-6N2EGTS
FIXED IND 6.2NH 1.6A 50 MOHM SMD
Delta Electronics/Components
4,921
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic6.2 nH±2%1.6 A-Unshielded50mOhm-5.8GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-9N0EGTS
FIXED IND 9NH 1.4A 80 MOHM SMD
Delta Electronics/Components
7,312
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic9 nH±2%1.4 A-Unshielded80mOhm-5GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-150EHTS
FIXED IND 15NH 1.1A 110 MOHM SMD
Delta Electronics/Components
6,103
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic15 nH±3%1.1 A-Unshielded110mOhm-3.9GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-150EKTS
FIXED IND 15NH 1.1A 110 MOHM SMD
Delta Electronics/Components
7,240
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic15 nH±10%1.1 A-Unshielded110mOhm-3.9GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HP Series
0402HP-220EJTS
FIXED IND 22NH 800MA 160MOHM SMD
Delta Electronics/Components
7,580
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic22 nH±5%800 mA-Unshielded160mOhm-3.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
Showing
1 - 25
of 180

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.