Fixed Inductors

Results: 79
Stocking Options
Environmental Options
Media
Exclude
79Results
Applied FiltersRemove All

Showing
of 79
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FA Series
ELJ-FAR33MF2
FIXED IND 330NH 330MA 350MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
330 nH
±20%
330 mA
-
Unshielded
350mOhm Max
25 @ 25.2MHz
190MHz
-
-20°C ~ 85°C
25.2 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA680KF
FIXED IND 68UH 65MA 9 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
68 µH
±10%
65 mA
-
Unshielded
9Ohm Max
30 @ 2.52MHz
15MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA100KF
FIXED IND 10UH 140MA 2.1 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
10 µH
±10%
140 mA
-
Unshielded
2.1Ohm Max
30 @ 2.52MHz
36MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA181KF
FIXED IND 180UH 50MA 17 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
180 µH
±10%
50 mA
-
Unshielded
17Ohm Max
20 @ 796kHz
7MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA270KF
FIXED IND 27UH 90MA 5 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
27 µH
±10%
90 mA
-
Unshielded
5Ohm Max
30 @ 2.52MHz
22MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FAR68MF2
FIXED IND 680NH 260MA 550MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
680 nH
±20%
260 mA
-
Unshielded
550mOhm Max
25 @ 25.2MHz
135MHz
-
-20°C ~ 85°C
25.2 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA220KF
FIXED IND 22UH 105MA 3.7 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
22 µH
±10%
105 mA
-
Unshielded
3.7Ohm Max
30 @ 2.52MHz
25MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA1R2KF2
FIXED IND 1.2UH 215MA 750MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
1.2 µH
±10%
215 mA
-
Unshielded
750mOhm Max
30 @ 7.96MHz
100MHz
-
-20°C ~ 85°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA4R7KF
FIXED IND 4.7UH 165MA 1.5OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
4.7 µH
±10%
165 mA
-
Unshielded
1.5Ohm Max
30 @ 7.96MHz
55MHz
-
-20°C ~ 85°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FAR47MF2
FIXED IND 470NH 290MA 440MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
470 nH
±20%
290 mA
-
Unshielded
440mOhm Max
25 @ 25.2MHz
160MHz
-
-20°C ~ 85°C
25.2 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA390KF
FIXED IND 39UH 80MA 6.4 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
39 µH
±10%
80 mA
-
Unshielded
6.4Ohm Max
30 @ 2.52MHz
20MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA470KF
FIXED IND 47UH 75MA 7 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
47 µH
±10%
75 mA
-
Unshielded
7Ohm Max
30 @ 2.52MHz
15MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA2R2KF
FIXED IND 2.2UH 190MA 950MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
2.2 µH
±10%
190 mA
-
Unshielded
950mOhm Max
30 @ 7.96MHz
80MHz
-
-20°C ~ 85°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA1R0KF2
FIXED IND 1UH 230MA 690 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
1 µH
±10%
230 mA
-
Unshielded
690mOhm Max
30 @ 7.96MHz
115MHz
-
-20°C ~ 85°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA121KF
FIXED IND 120UH 55MA 11 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
120 µH
±10%
55 mA
-
Unshielded
11Ohm Max
20 @ 796kHz
10MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA3R3KF
FIXED IND 3.3UH 180MA 1.2OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
3.3 µH
±10%
180 mA
-
Unshielded
1.2Ohm Max
30 @ 7.96MHz
65MHz
-
-20°C ~ 85°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA221KF
FIXED IND 220UH 45MA 21 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
220 µH
±10%
45 mA
-
Unshielded
21Ohm Max
20 @ 796kHz
7MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA151KF
FIXED IND 150UH 50MA 15 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
150 µH
±10%
50 mA
-
Unshielded
15Ohm Max
20 @ 796kHz
8MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA101KF
FIXED IND 100UH 60MA 10 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
100 µH
±10%
60 mA
-
Unshielded
10Ohm Max
20 @ 796kHz
10MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA150KF
FIXED IND 15UH 120MA 2.8 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
15 µH
±10%
120 mA
-
Unshielded
2.8Ohm Max
30 @ 2.52MHz
30MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA180KF
FIXED IND 18UH 110MA 3.3 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
18 µH
±10%
110 mA
-
Unshielded
3.3Ohm Max
30 @ 2.52MHz
27MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA5R6KF
FIXED IND 5.6UH 160MA 1.6OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
5.6 µH
±10%
160 mA
-
Unshielded
1.6Ohm Max
30 @ 7.96MHz
50MHz
-
-20°C ~ 85°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA6R8KF
FIXED IND 6.8UH 150MA 1.8OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
6.8 µH
±10%
150 mA
-
Unshielded
1.8Ohm Max
30 @ 7.96MHz
45MHz
-
-20°C ~ 85°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA100JF
FIXED IND 10UH 140MA 2.1 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
10 µH
±5%
140 mA
-
Unshielded
2.1Ohm Max
30 @ 2.52MHz
36MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
FA Series
ELJ-FA101JF
FIXED IND 100UH 60MA 10 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
100 µH
±5%
60 mA
-
Unshielded
10Ohm Max
20 @ 796kHz
10MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
Showing
of 79

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.