Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,663 In Stock | 1 : $0.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 15 nH | ±5% | 150 mA | - | Unshielded | 2.2Ohm Max | 3 @ 100MHz | 5.6GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 1 nH | ±0.3nH | 550 mA | - | Unshielded | 120mOhm Max | 4 @ 100MHz | 20GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 1.2 nH | ±0.3nH | 550 mA | - | Unshielded | 150mOhm Max | 4 @ 100MHz | 20GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 1.5 nH | ±0.3nH | 550 mA | - | Unshielded | 180mOhm Max | 4 @ 100MHz | 20GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 1.8 nH | ±0.3nH | 420 mA | - | Unshielded | 220mOhm Max | 4 @ 100MHz | 20GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 2.2 nH | ±0.3nH | 420 mA | - | Unshielded | 260mOhm Max | 4 @ 100MHz | 13GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 2.7 nH | ±0.3nH | 420 mA | - | Unshielded | 320mOhm Max | 4 @ 100MHz | 13GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 3.3 nH | ±0.3nH | 300 mA | - | Unshielded | 380mOhm Max | 4 @ 100MHz | 10GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 3.9 nH | ±0.3nH | 300 mA | - | Unshielded | 480mOhm Max | 4 @ 100MHz | 9.6GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 4.7 nH | ±0.3nH | 300 mA | - | Unshielded | 560mOhm Max | 4 @ 100MHz | 8.8GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 5.6 nH | ±0.3nH | 230 mA | - | Unshielded | 700mOhm Max | 4 @ 100MHz | 8.3GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 6.8 nH | ±5% | 230 mA | - | Unshielded | 820mOhm Max | 4 @ 100MHz | 7.4GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 8.2 nH | ±5% | 230 mA | - | Unshielded | 1Ohm Max | 4 @ 100MHz | 7GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 10 nH | ±5% | 230 mA | - | Unshielded | 1.3Ohm Max | 4 @ 100MHz | 6.6GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 12 nH | ±5% | 190 mA | - | Unshielded | 1.6Ohm Max | 3 @ 100MHz | 6.1GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 18 nH | ±5% | 130 mA | - | Unshielded | 2.8Ohm Max | 3 @ 100MHz | 5.4GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 22 nH | ±5% | 120 mA | - | Unshielded | 3.5Ohm Max | 3 @ 100MHz | 4.6GHz | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Non-Magnetic | 27 nH | ±5% | 110 mA | - | Unshielded | - | - | - | - | - | 100 MHz | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) |