Showing
1 - 25
of 51
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ATFC
ATFC-0402-2N6B-T
FIXED IND 2.6NH 440MA 350MOHM SM
Abracon LLC
34,997
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2.6 nH±0.1nH440 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-2N5B-T
FIXED IND 2.5NH 440MA 350MOHM SM
Abracon LLC
18,533
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2.5 nH±0.1nH440 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-1N2B-T
FIXED IND 1.2NH 700MA 150MOHM SM
Abracon LLC
131,531
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic1.2 nH±0.1nH700 mA-Unshielded150mOhm Max13 @ 500MHz12GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-1N1B-T
FIXED IND 1.1NH 700MA 150MOHM SM
Abracon LLC
97,935
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic1.1 nH±0.1nH700 mA-Unshielded150mOhm Max13 @ 500MHz12GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-0N8B-T
FIXED IND 0.8NH 700MA 150MOHM SM
Abracon LLC
58,786
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic0.8 nH±0.1nH700 mA-Unshielded150mOhm Max13 @ 500MHz14GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-15NG-T
FIXED IND 15NH 130MA 1.75OHM SMD
Abracon LLC
46,824
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic15 nH±2%130 mA-Unshielded1.75Ohm Max13 @ 500MHz3.3GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-5N6B-T
FIXED IND 5.6NH 280MA 850MOHM SM
Abracon LLC
11,977
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic5.6 nH±0.1nH280 mA-Unshielded850mOhm Max13 @ 500MHz6GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-2N7B-T
FIXED IND 2.7NH 440MA 350MOHM SM
Abracon LLC
55,331
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2.7 nH±0.1nH440 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-0N4B-T
FIXED IND 0.4NH 800MA 100MOHM SM
Abracon LLC
26,574
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic0.4 nH±0.1nH800 mA-Unshielded100mOhm Max13 @ 500MHz14GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-3N8B-T
FIXED IND 3.8NH 340MA 550MOHM SM
Abracon LLC
23,677
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic3.8 nH±0.1nH340 mA-Unshielded550mOhm Max13 @ 500MHz6GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-2N1B-T
FIXED IND 2.1NH 440MA 350MOHM SM
Abracon LLC
16,091
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2.1 nH±0.1nH440 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-2N9B-T
FIXED IND 2.9NH 380MA 450MOHM SM
Abracon LLC
39,426
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2.9 nH±0.1nH380 mA-Unshielded450mOhm Max13 @ 500MHz6GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-3N4B-T
FIXED IND 3.4NH 380MA 550MOHM SM
Abracon LLC
12,048
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic3.4 nH±0.1nH380 mA-Unshielded550mOhm Max13 @ 500MHz6GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-8N0B-T
FIXED IND 8NH 220MA 1.25 OHM SMD
Abracon LLC
16,024
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic8 nH±0.1nH220 mA-Unshielded1.25Ohm Max13 @ 500MHz5.5GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-18NG-T
FIXED IND 18NH 100MA 2.15OHM SMD
Abracon LLC
19,610
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic18 nH±2%100 mA-Unshielded2.15Ohm Max13 @ 500MHz3.1GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-2N4B-T
FIXED IND 2.4NH 440MA 350MOHM SM
Abracon LLC
13,249
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2.4 nH±0.1nH440 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-2N0B-T
FIXED IND 2NH 560MA 350 MOHM SMD
Abracon LLC
9,783
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2 nH±0.1nH560 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-9N1B-T
FIXED IND 9.1NH 220MA 1.25OHM SM
Abracon LLC
8,805
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic9.1 nH±0.1nH220 mA-Unshielded1.25Ohm Max13 @ 500MHz5.5GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-8N2B-T
FIXED IND 8.2NH 220MA 1.25OHM SM
Abracon LLC
8,141
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic8.2 nH±0.1nH220 mA-Unshielded1.25Ohm Max13 @ 500MHz5.5GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-2N3B-T
FIXED IND 2.3NH 440MA 350MOHM SM
Abracon LLC
7,106
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic2.3 nH±0.1nH440 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-13N8G-T
FIXED IND 13.8NH 180MA 1.75 OHM
Abracon LLC
7,260
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic13.8 nH±2%180 mA-Unshielded1.75Ohm Max13 @ 500MHz3.7GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-3N7B-T
FIXED IND 3.7NH 340MA 550MOHM SM
Abracon LLC
6,976
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic3.7 nH±0.1nH340 mA-Unshielded550mOhm Max13 @ 500MHz6GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-1N4B-T
FIXED IND 1.4NH 700MA 250MOHM SM
Abracon LLC
6,516
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic1.4 nH±0.1nH700 mA-Unshielded250mOhm Max13 @ 500MHz10GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-3N0B-T
FIXED IND 3NH 380MA 450 MOHM SMD
Abracon LLC
6,484
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic3 nH±0.1nH380 mA-Unshielded450mOhm Max13 @ 500MHz6GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
ATFC
ATFC-0402-1N7B-T
FIXED IND 1.7NH 560MA 250MOHM SM
Abracon LLC
5,507
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic1.7 nH±0.1nH560 mA-Unshielded250mOhm Max13 @ 500MHz10GHz--45°C ~ 85°C500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
Showing
1 - 25
of 51

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.