Fixed Inductors

Results: 126
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-Manganese Zinc Ferrite (MnZn)Metal Composite
Inductance
130 nH150 nH160 nH190 nH200 nH220 nH240 nH250 nH300 nH330 nH400 nH470 nH
Current Rating (Amps)
3.5 A4 A4.2 A4.5 A4.6 A5 A5.5 A5.75 A6 A6.5 A6.7 A6.8 A
Current - Saturation (Isat)
4A4.5A4.6A4.7A4.8A5.5A5.8A6A6.5A7A7.5A8A
DC Resistance (DCR)
0.35mOhm0.5mOhm0.51mOhm0.54mOhm0.58mOhm0.67mOhm0.75mOhm0.82mOhm0.9mOhm0.91mOhm0.94mOhm1mOhm
Frequency - Self Resonant
4.4MHz5MHz6.1MHz6.8MHz7.5MHz8.3MHz9.5MHz10.5MHz11MHz12MHz13MHz14MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 155°C
Package / Case
2-SMDNonstandard
Supplier Device Package
103010401050133513501365189022125040703070407050
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)0.276" L x 0.272" W (7.00mm x 6.90mm)0.413" L x 0.402" W (10.50mm x 10.20mm)0.417" L x 0.417" W (10.60mm x 10.60mm)0.512" L x 0.504" W (13.00mm x 12.80mm)0.720" L x 0.717" W (18.30mm x 18.20mm)0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.122" (3.10mm)0.130" (3.30mm)0.138" (3.50mm)0.157" (4.00mm)0.165" (4.20mm)0.169" (4.30mm)0.197" (5.00mm)0.256" (6.50mm)0.362" (9.20mm)0.488" (12.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
126Results
Applied FiltersRemove All

Showing
of 126
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744316
744316470
FIXED IND 4.7UH 4.6A 24.5MOHM SM
Würth Elektronik
5,551
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
4.6 A
4.7A
Shielded
24.5mOhm Max
-
57MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
5040
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.169" (4.30mm)
744316
744316220
FIXED IND 2.2UH 7.5A 11.3MOHM SM
Würth Elektronik
4,118
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.2 µH
±20%
7.5 A
7.5A
Shielded
11.3mOhm
-
108MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
5040
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.169" (4.30mm)
744316
744316100
FIXED IND 1UH 11.5A 4.75MOHM SMD
Würth Elektronik
2,822
In Stock
1 : $2.72000
Cut Tape (CT)
1,500 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 µH
±20%
11.5 A
11.5A
Shielded
4.75mOhm
-
158MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
2-SMD
5040
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.169" (4.30mm)
7443552560
7443552560
FIXED IND 5.6UH 6.7A 20.6MOHM SM
Würth Elektronik
2,808
In Stock
1 : $3.17000
Cut Tape (CT)
800 : $2.27000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
5.6 µH
±20%
6.7 A
7.5A
Shielded
20.6mOhm
-
30MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1040
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.165" (4.20mm)
7443551111
7443551111
FIXED IND 11.3UH 11A 9.1MOHM SMD
Würth Elektronik
5,539
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
11.3 µH
±20%
11 A
9.5A
Shielded
9.1mOhm
-
12MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443551331
7443551331
FIXED IND 33UH 5.5A 30.5MOHM SMD
Würth Elektronik
2,901
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
33 µH
±20%
5.5 A
5.5A
Shielded
30.5mOhm
-
11MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443551221
7443551221
FIXED IND 22UH 6A 24.7 MOHM SMD
Würth Elektronik
2,792
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±20%
6 A
6.5A
Shielded
24.7mOhm
-
14MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443551181
7443551181
FIXED IND 18UH 7.5A 22 MOHM SMD
Würth Elektronik
2,651
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
18 µH
±20%
7.5 A
7.5A
Shielded
22mOhm
-
16MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443551280
7443551280
FIXED IND 2.8UH 20A 3.3 MOHM SMD
Würth Elektronik
2,473
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.8 µH
±20%
20 A
17.5A
Shielded
3.3mOhm
-
35MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443550480
7443550480
FIXED IND 4.8UH 11A 10.5MOHM SMD
Würth Elektronik
2,055
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.8 µH
±20%
11 A
13A
Shielded
10.5mOhm
-
28MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1350
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.197" (5.00mm)
744355122
744355122
FIXED IND 200NH 32A 0.35MOHM SMD
Würth Elektronik
1,981
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
200 nH
±20%
32 A
65A
Shielded
0.35mOhm
-
230MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443551200
7443551200
FIXED IND 2UH 23A 2.6 MOHM SMD
Würth Elektronik
1,490
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2 µH
±20%
23 A
22A
Shielded
2.6mOhm
-
45MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443551370
7443551370
FIXED IND 3.7UH 17A 4.9 MOHM SMD
Würth Elektronik
375
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3.7 µH
±20%
17 A
16A
Shielded
4.9mOhm
-
26MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
744314150
744314150
FIXED IND 1.5UH 13A 4.3 MOHM SMD
Würth Elektronik
14,330
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1.5 µH
±20%
13 A
11A
Shielded
4.3mOhm
-
110MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
744314490
744314490
FIXED IND 4.9UH 6.5A 14.5MOHM SM
Würth Elektronik
10,856
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.9 µH
±20%
6.5 A
6.5A
Shielded
14.5mOhm
-
56MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311470
FIXED IND 4.7UH 6A 19.5 MOHM SMD
Würth Elektronik
10,634
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
6 A
7A
Shielded
19.5mOhm
-
33MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7040
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.157" (4.00mm)
744314101
744314101
FIXED IND 10UH 3.5A 33 MOHM SMD
Würth Elektronik
6,477
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
3.5 A
4A
Shielded
33mOhm
-
40MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
744314330
744314330
FIXED IND 3.3UH 9A 9 MOHM SMD
Würth Elektronik
5,862
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3.3 µH
±20%
9 A
8A
Shielded
9mOhm
-
65MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311220
FIXED IND 2.2UH 9A 11.4 MOHM SMD
Würth Elektronik
4,803
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.2 µH
±20%
9 A
13A
Shielded
11.4mOhm
-
52MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7040
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.157" (4.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311100
FIXED IND 1UH 15A 4.6 MOHM SMD
Würth Elektronik
4,400
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 µH
±20%
15 A
19A
Shielded
4.6mOhm
-
85MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7040
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.157" (4.00mm)
744314024
744314024
FIXED IND 240NH 20A 1 MOHM SMD
Würth Elektronik
3,987
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
240 nH
±20%
20 A
28A
Shielded
1mOhm
-
320MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
744314110
744314110
FIXED IND 1.1UH 15A 3.15MOHM SMD
Würth Elektronik
2,066
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1.1 µH
±20%
15 A
13A
Shielded
3.15mOhm
-
135MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
744325650
744325550
FIXED IND 5.5UH 10A 10.3MOHM SMD
Würth Elektronik
3,670
In Stock
1 : $4.27000
Cut Tape (CT)
700 : $3.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
5.5 µH
±20%
10 A
12A
Shielded
10.3mOhm
-
30MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
1050
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.197" (5.00mm)
744325650
7443251000
FIXED IND 10UH 7.2A 16.3MOHM SMD
Würth Elektronik
3,560
In Stock
1 : $4.27000
Cut Tape (CT)
700 : $3.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
7.2 A
8.5A
Shielded
16.3mOhm
-
21MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
1050
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.197" (5.00mm)
744325650
744325780
FIXED IND 7.8UH 8A 13.6 MOHM SMD
Würth Elektronik
2,118
In Stock
1 : $4.27000
Cut Tape (CT)
700 : $3.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
7.8 µH
±20%
8 A
9.5A
Shielded
13.6mOhm
-
23MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
1050
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.197" (5.00mm)
Showing
of 126

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.