Showing
of 55
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
RL622 Series
RL622-102K-RC
FIXED IND 1MH 290MA 2.9 OHM TH
Bourns Inc.
2,348
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±10%290 mA-Unshielded2.9Ohm Max50 @ 252kHz1.3MHz--55°C ~ 105°C252 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-1R0K-RC
FIXED IND 1UH 10A 13 MOHM TH
Bourns Inc.
19,963
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 µH±10%10 A-Unshielded13mOhm Max20 @ 7.96MHz150MHz--55°C ~ 105°C7.96 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-331K-RC
FIXED IND 330UH 540MA 850MOHM TH
Bourns Inc.
7,354
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite330 µH±10%540 mA-Unshielded850mOhm Max20 @ 796kHz2.3MHz--55°C ~ 105°C796 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-471K-RC
FIXED IND 470UH 460MA 1.1 OHM TH
Bourns Inc.
6,243
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite470 µH±10%460 mA-Unshielded1.1Ohm Max20 @ 796kHz1.9MHz--55°C ~ 105°C796 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-104K-RC
FIXED IND 100MH 20MA 235 OHM TH
Bourns Inc.
5,500
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite100 mH±10%20 mA-Unshielded235Ohm Max20 @ 25.2kHz100kHz--55°C ~ 105°C25.2 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-101K-RC
FIXED IND 100UH 910MA 280MOHM TH
Bourns Inc.
2,232
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite100 µH±10%910 mA-Unshielded280mOhm Max20 @ 796kHz3.7MHz--55°C ~ 105°C796 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-100K-RC
FIXED IND 10UH 3A 45 MOHM TH
Bourns Inc.
1,840
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±10%3 A-Unshielded45mOhm Max50 @ 2.52MHz14MHz--55°C ~ 105°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-151K-RC
FIXED IND 150UH 750MA 370MOHM TH
Bourns Inc.
1,492
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite150 µH±10%750 mA-Unshielded370mOhm Max20 @ 796kHz3.2MHz--55°C ~ 105°C796 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-470K-RC
FIXED IND 47UH 1.4A 160 MOHM TH
Bourns Inc.
13,476
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite47 µH±10%1.4 A-Unshielded160mOhm Max30 @ 2.52MHz6.5MHz--55°C ~ 105°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-180K-RC
FIXED IND 18UH 2.2A 61 MOHM TH
Bourns Inc.
8,990
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite18 µH±10%2.2 A-Unshielded61mOhm Max40 @ 2.52MHz11MHz--55°C ~ 105°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-563K-RC
FIXED IND 56MH 20MA 135 OHM TH
Bourns Inc.
8,625
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite56 mH±10%20 mA-Unshielded135Ohm Max20 @ 79.6kHz100kHz--55°C ~ 105°C79.6 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-221K-RC
FIXED IND 220UH 640MA 650MOHM TH
Bourns Inc.
6,796
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite220 µH±10%640 mA-Unshielded650mOhm Max20 @ 796kHz2.7MHz--55°C ~ 105°C796 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-2R2K-RC
FIXED IND 2.2UH 6.5A 21 MOHM TH
Bourns Inc.
4,149
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite2.2 µH±10%6.5 A-Unshielded21mOhm Max20 @ 7.96MHz100MHz--55°C ~ 105°C7.96 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-103K-RC
FIXED IND 10MH 50MA 25 OHM TH
Bourns Inc.
1,999
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 mH±10%50 mA-Unshielded25Ohm Max40 @ 79.6kHz300kHz--55°C ~ 105°C79.6 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-561K-RC
FIXED IND 560UH 410MA 1.4 OHM TH
Bourns Inc.
1,993
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite560 µH±10%410 mA-Unshielded1.4Ohm Max20 @ 796kHz1.8MHz--55°C ~ 105°C796 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-473K-RC
FIXED IND 47MH 30MA 99 OHM TH
Bourns Inc.
1,370
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite47 mH±10%30 mA-Unshielded99Ohm Max20 @ 79.6kHz100kHz--55°C ~ 105°C79.6 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-393K-RC
FIXED IND 39MH 30MA 80 OHM TH
Bourns Inc.
1,288
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite39 mH±10%30 mA-Unshielded80Ohm Max30 @ 79.6kHz100kHz--55°C ~ 105°C79.6 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-680K-RC
FIXED IND 68UH 1.2A 210 MOHM TH
Bourns Inc.
1,278
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite68 µH±10%1.2 A-Unshielded210mOhm Max30 @ 2.52MHz4.9MHz--55°C ~ 105°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-562K-RC
FIXED IND 5.6MH 50MA 18 OHM TH
Bourns Inc.
1,008
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite5.6 mH±10%50 mA-Unshielded18Ohm Max20 @ 252kHz400kHz--55°C ~ 105°C252 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-820K-RC
FIXED IND 82UH 1.1A 230 MOHM TH
Bourns Inc.
1,001
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite82 µH±10%1.1 A-Unshielded230mOhm Max30 @ 2.52MHz4.1MHz--55°C ~ 105°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-153K-RC
FIXED IND 15MH 40MA 37 OHM TH
Bourns Inc.
1,529
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite15 mH±10%40 mA-Unshielded37Ohm Max40 @ 79.6kHz200kHz--55°C ~ 105°C79.6 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-821K-RC
FIXED IND 820UH 380MA 1.8 OHM TH
Bourns Inc.
3,400
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite820 µH±10%380 mA-Unshielded1.8Ohm Max20 @ 796kHz1.5MHz--55°C ~ 105°C796 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-472K-RC
FIXED IND 4.7MH 50MA 16 OHM TH
Bourns Inc.
2,098
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite4.7 mH±10%50 mA-Unshielded16Ohm Max20 @ 252kHz500kHz--55°C ~ 105°C252 kHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-150K-RC
FIXED IND 15UH 2.3A 56 MOHM TH
Bourns Inc.
1,000
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite15 µH±10%2.3 A-Unshielded56mOhm Max40 @ 2.52MHz12MHz--55°C ~ 105°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
RL622 Series
RL622-560K-RC
FIXED IND 56UH 1.3A 180 MOHM TH
Bourns Inc.
1,000
In Stock
1 : $1.06000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite56 µH±10%1.3 A-Unshielded180mOhm Max30 @ 2.52MHz5.4MHz--55°C ~ 105°C2.52 MHzThrough HoleRadial, Vertical Cylinder-0.335" Dia (8.50mm)0.433" (11.00mm)
Showing
of 55

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.